IC Sockets

Results: 2
Manufacturer
Assmann WSW ComponentsMill-Max Manufacturing Corp.
Series
-110
Type
DIP, 0.3" (7.62mm) Row SpacingDIP, 0.9" (22.86mm) Row Spacing
Number of Positions or Pins (Grid)
8 (2 x 4)64 (2 x 32)
Contact Finish - Mating
TinTin-Lead
Contact Finish Thickness - Mating
200.0µin (5.08µm)-
Contact Material - Mating
Beryllium CopperPhosphor Bronze
Contact Finish - Post
TinTin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)-
Contact Material - Post
Brass AlloyPhosphor Bronze
Housing Material
Polybutylene Terephthalate (PBT)Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C-55°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
110 Series 64 POS
110-99-964-41-001000
CONN IC DIP SOCKET 64POS TINLEAD
Mill-Max Manufacturing Corp.
48
In Stock
1 : $8.41000
Tube
Tube
Active
DIP, 0.9" (22.86mm) Row Spacing
64 (2 x 32)
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin-Lead
200.0µin (5.08µm)
Brass Alloy
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
-55°C ~ 125°C
A08-LC-TT-(R)
A 08-LC-TT
CONN IC DIP SOCKET 8POS TIN
Assmann WSW Components
0
In Stock
Check Lead Time
1 : $0.30000
Tube
-
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
-
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-55°C ~ 85°C
Showing
of 2

IC Sockets


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.