Sockets for ICs, Transistors

Results: 2
Packaging
BulkTube
Number of Positions or Pins (Grid)
8 (2 x 4)16 (2 x 8)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Positions or Pins (Grid)
Pitch - Mating
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Material - Mating
Mounting Type
Features
Termination
Pitch - Post
Contact Finish - Post
Contact Finish Thickness - Post
Contact Material - Post
Housing Material
Operating Temperature
08-3518-10
08-3518-10
CONN IC DIP SOCKET 8POS GOLD
Aries Electronics
877
In Stock
1 : $1.61000
Tube
Tube
Active
DIP, 0.3" (7.62mm) Row Spacing
8 (2 x 4)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Polyamide (PA46), Nylon 4/6, Glass Filled
-
16-3518-10
16-3518-10
CONN IC DIP SOCKET 16POS GOLD
Aries Electronics
1,176
In Stock
1 : $2.38000
Bulk
Bulk
Active
DIP, 0.3" (7.62mm) Row Spacing
16 (2 x 8)
0.100" (2.54mm)
Gold
10.0µin (0.25µm)
Beryllium Copper
Through Hole
Open Frame
Solder
0.100" (2.54mm)
Tin
200.0µin (5.08µm)
Brass
Polyamide (PA46), Nylon 4/6, Glass Filled
-
Showing
of 2

Sockets for ICs, Transistors


Sockets provide for repeated insertion, removal, substitution and replacement of Integrated Circuits (ICs) and transistors in a circuit. Mounting types include chassis, panel, connector, board surface and through-hole. Socket features include board guides, carriers, flanges, and open and closed framing. They are differentiated by post pitch, contact material and finish, termination style and contact finish.