Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Positions or Pins (Grid) | Pitch - Mating | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Material - Mating | Mounting Type | Features | Termination | Pitch - Post | Contact Finish - Post | Contact Finish Thickness - Post | Contact Material - Post | Housing Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 In Stock | 1 : $24.29000 Bulk | Bulk | Active | DIP, ZIF (ZIP) | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
8 In Stock | 1 : $30.63000 Bulk | Bulk | Active | DIP, ZIF (ZIP) | 40 (2 x 20) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock | 15 : $20.54133 Bulk | Bulk | Active | DIP, ZIF (ZIP) | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock | 15 : $20.54133 Bulk | Bulk | Active | DIP, ZIF (ZIP) | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock | 13 : $20.54154 Bulk | Bulk | Active | DIP, ZIF (ZIP) | 24 (2 x 12) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock | 13 : $22.08385 Bulk | Bulk | Active | DIP, ZIF (ZIP) | 28 (2 x 14) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
3 In Stock | 1 : $30.63000 Bulk | Bulk | Active | DIP, ZIF (ZIP) | 40 (2 x 20) | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Gold | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, ZIF (ZIP) | 40 (2 x 20) | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, ZIF (ZIP) | 24 (2 x 12) | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | DIP, ZIF (ZIP) | 28 (2 x 14) | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Beryllium Copper | Through Hole | Closed Frame | Solder | 0.100" (2.54mm) | Tin | 10.0µin (0.25µm) | Beryllium Copper | Polyamide (PA46), Nylon 4/6, Glass Filled | - |