Slide Switches

Results: 107
Stocking Options
Environmental Options
Media
Marketplace Product
107Results
Applied FiltersRemove All

Showing
of 107
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
EG1213
EG1213
SWITCH SLIDE SPDT 200MA 30V
E-Switch
25,563
In Stock
1 : $1.49000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
30 V
Standard
5.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG1218
EG1218
SWITCH SLIDE SPDT 200MA 30V
E-Switch
19,506
In Stock
1 : $1.49000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
30 V
Standard
2.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
EG1247
EG1247
SWITCH SLIDE SPDT 200MA 30V
E-Switch
9,214
In Stock
1 : $1.65000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG2208
EG2208
SWITCH SLIDE DPDT 200MA 30V
E-Switch
164,790
In Stock
36,800
Factory
1 : $1.82000
Bulk
Bulk
Active
DPDT
Not Specified
On-On
200mA (DC)
-
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG1224
EG1224
SWITCH SLIDE SPDT 500MA 15V
E-Switch
2,129
In Stock
1 : $1.82000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
500mA (DC)
-
15 V
Standard
8.50mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG1215AA
EG1215AA
SWITCH SLIDE SPDT 25MA 24V
E-Switch
539
In Stock
1 : $1.89000
Cut Tape (CT)
2,500 : $0.92097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Not Specified
On-On
25mA (DC)
-
24 V
Standard
1.40mm
-
-
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
EG2209
EG2209
SWITCH SLIDE DPDT 100MA 12V
E-Switch
1,971
In Stock
1 : $1.98000
Bulk
Bulk
Active
DPDT
-
On-On
100mA (DC)
-
12 V
Standard
2.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
EG4208A
EG4208A
SWITCH SLIDE 4PDT 200MA 30V
E-Switch
4,799
In Stock
1 : $3.10000
Bulk
Bulk
Active
4PDT
Not Specified
On-On
200mA (DC)
-
30 V
Standard
6.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG4208
EG4208
SWITCH SLIDE 4PDT 200MA 30V
E-Switch
8,661
In Stock
1 : $3.25000
Bulk
Bulk
Active
4PDT
Not Specified
On-On
200mA (DC)
-
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG2208A
EG2208A
SWITCH SLIDE DPDT 200MA 30V
E-Switch
26,356
In Stock
1 : $1.46000
Bulk
Bulk
Active
DPDT
Not Specified
On-On
200mA (DC)
-
30 V
Standard
6.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG1313
EG1313
SWITCH SLIDE SP3T 200MA 30V
E-Switch
8,145
In Stock
1 : $1.46000
Bulk
Bulk
Active
SP3T
Not Specified
On-On-On
200mA (DC)
-
30 V
Standard
5.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG1201
EG1201
SWITCH SLIDE SPDT 200MA 30V
E-Switch
12,468
In Stock
1 : $1.49000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
30 V
Standard
4.00mm
Copper Alloy
Silver
Panel Mount
Solder Lug
-
-20°C ~ 70°C
EG1206A
EG1206A
SWITCH SLIDE SPDT 200MA 30V
E-Switch
8,349
In Stock
1 : $1.49000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
30 V
Standard
6.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG1206
EG1206
SWITCH SLIDE SPDT 200MA 30V
E-Switch
8,062
In Stock
1 : $1.49000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
30 V
Standard
3.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG1201A
EG1201A
SWITCH SLIDE SPDT 200MA 30V
E-Switch
4,318
In Stock
1 : $1.49000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
30 V
Standard
5.50mm
Copper Alloy
Silver
Panel Mount
Solder Lug
-
-20°C ~ 70°C
2201B
EG2201B
SWITCH SLIDE DPDT 200MA 30V
E-Switch
11,461
In Stock
1 : $1.58000
Bulk
Bulk
Active
DPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
30 V
Standard
9.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
EG1271A
EG1271A
SWITCH SLIDE SPDT 300MA 30V
E-Switch
10,045
In Stock
1 : $1.65000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
-
30 V
Standard
4.40mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
EG1248
EG1248
SWITCH SLIDE SPDT 100MA 12V
E-Switch
3,130
In Stock
1 : $1.65000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
-
12 V
Standard
6.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
EG1271
EG1271
SWITCH SLIDE SPDT 300MA 30V
E-Switch
1,963
In Stock
1 : $1.65000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
-
30 V
Standard
2.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
EG Series
EG1249
SWITCH SLIDE SPDT 100MA 12V
E-Switch
910
In Stock
1 : $1.65000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
-
12 V
Standard
6.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
EG2310
EG2310
SWITCH SLIDE DP3T 200MA 30V
E-Switch
1,030
In Stock
1 : $1.70000
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
200mA (DC)
-
30 V
Standard
6.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG2207
EG2207
SWITCH SLIDE DPDT 200MA 30V
E-Switch
15,493
In Stock
1 : $1.82000
Bulk
Bulk
Active
DPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
EG2211A
EG2211A
SWITCH SLIDE DPDT 200MA 30V
E-Switch
15,150
In Stock
1 : $1.82000
Bulk
Bulk
Active
DPDT
Not Specified
On-On
200mA (DC)
-
30 V
Standard
2.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG2301
EG2301
SWITCH SLIDE DP3T 200MA 30V
E-Switch
7,979
In Stock
1 : $1.82000
Bulk
Bulk
Active
DP3T
Not Specified
On-On-On
200mA (DC)
-
30 V
Standard
3.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
EG2215
EG2215
SWITCH SLIDE DPDT 200MA 30V
E-Switch
6,780
In Stock
1 : $1.82000
Bulk
Bulk
Active
DPDT
Not Specified
On-On
200mA (DC)
-
30 V
Standard
3.50mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
Showing
of 107

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.