Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Contact Timing | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Actuator Length | Contact Material | Contact Finish | Mounting Type | Termination Style | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,987 In Stock | 1 : $0.93000 Cut Tape (CT) 1,900 : $0.56571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 2.00mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C | |||
11,544 In Stock | 1 : $0.96000 Cut Tape (CT) 1,900 : $0.57856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | Non-Shorting (BBM) | On-On-On | 100mA (DC) | 12 V | Standard | 2.00mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C | |||
7,379 In Stock | 1 : $0.93000 Tube | Tube | Active | SPDT | Non-Shorting (BBM) | On-On | 100mA (DC) | 12 V | Standard | 2.00mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | |||
1,312 In Stock | 1 : $0.96000 Tube | Tube | Active | SP3T | Non-Shorting (BBM) | On-On-On | 100mA (DC) | 12 V | Standard | 2.00mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -20°C ~ 70°C | |||
4,354 In Stock | 1 : $1.12000 Cut Tape (CT) 1,900 : $0.68634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SP3T | Non-Shorting (BBM) | Mom-On-Mom | 100mA (DC) | 12 V | Standard | 2.00mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C | |||
1,046 In Stock | 1 : $0.96000 Tube | Tube | Active | SP3T | Non-Shorting (BBM) | On-On-On | 100mA (DC) | 12 V | Standard | 2.00mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock | 1,900 : $0.59733 Tape & Reel (TR) | Tape & Reel (TR) | Active | SPDT | Non-Shorting (BBM) | On-Mom | 100mA (DC) | 12 V | Standard | 2.00mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C | |||
0 In Stock | 1,900 : $0.65538 Tape & Reel (TR) | Tape & Reel (TR) | Active | SP3T | Non-Shorting (BBM) | On-On-Mom | 100mA (DC) | 12 V | Standard | 2.00mm | Copper Alloy | Gold | Surface Mount, Right Angle | Gull Wing | - | -20°C ~ 70°C | |||
0 In Stock | 848 : $0.66759 Tube | Tube | Active | SPDT | Non-Shorting (BBM) | On-Mom | 100mA (DC) | 12 V | Standard | 2.00mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock | 608 : $0.73084 Tube | Tube | Active | SP3T | Non-Shorting (BBM) | On-On-Mom | 100mA (DC) | 12 V | Standard | 2.00mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock | 608 : $0.77301 Tube | Tube | Active | SP3T | Non-Shorting (BBM) | Mom-On-Mom | 100mA (DC) | 12 V | Standard | 2.00mm | Copper Alloy | Gold | Through Hole, Right Angle | PC Pin | - | -20°C ~ 70°C | |||
0 In Stock | 608 : $0.77301 Tube | Tube | Active | SP3T | Non-Shorting (BBM) | Mom-On-Mom | 100mA (DC) | 12 V | Standard | 2.00mm | Copper Alloy | Gold | Through Hole | PC Pin | - | -20°C ~ 70°C |