Slide Switches

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
EG1218
SWITCH SLIDE SPDT 200MA 30V
E-Switch
43,435
In Stock
1 : $1.33000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
30 V
Standard
2.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
EG2207
SWITCH SLIDE DPDT 200MA 30V
E-Switch
10,993
In Stock
1 : $1.63000
Bulk
Bulk
Active
DPDT
Non-Shorting (BBM)
On-On
200mA (DC)
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
Showing
of 2

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.