Slide Potentiometers

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Adjustment Type
Fader Type
Travel Range
Size / Dimension
Mounting Type
SLIDE POT 10K OHM 0.5W TOP 60MM
PSL60-2082A-103B2
SLIDE POT 10K OHM 0.5W TOP 60MM
Bourns Inc.
0
In Stock
Check Lead Time
480 : $46.64583
Tray
Tray
Active
10 kOhms
0.5W, 1/2W
±20%
Top
Motor, Dual
60mm
Rectangular - 4.606" L x 0.591" W x 1.008" H (117.00mm x 15.00mm x 25.60mm)
Chassis Mount
SLIDE POT 10K OHM 0.5W TOP 60MM
PSL60-3082A-103B1
SLIDE POT 10K OHM 0.5W TOP 60MM
Bourns Inc.
0
In Stock
Check Lead Time
480 : $46.64583
Tray
Tray
Active
10 kOhms
0.5W, 1/2W
±20%
Top
Motor
60mm
Rectangular - 4.606" L x 0.591" W x 1.008" H (117.00mm x 15.00mm x 25.60mm)
Chassis Mount
SLIDE POT 10K OHM 0.5W TOP 100MM
PSL01-1082A-103B2
SLIDE POT 10K OHM 0.5W TOP 100MM
Bourns Inc.
0
In Stock
Check Lead Time
480 : $47.25623
Tray
Tray
Active
10 kOhms
0.5W, 1/2W
±20%
Top
Motor
100mm
Rectangular - 6.181" L x 0.591" W x 1.008" H (157.00mm x 15.00mm x 25.60mm)
Chassis Mount
SLIDE POT 10K OHM 0.5W TOP 100MM
PSL01-3082A-103B1
SLIDE POT 10K OHM 0.5W TOP 100MM
Bourns Inc.
0
In Stock
Check Lead Time
480 : $47.78494
Tray
Tray
Active
10 kOhms
0.5W, 1/2W
±20%
Top
Motor
100mm
Rectangular - 6.181" L x 0.591" W x 1.008" H (157.00mm x 15.00mm x 25.60mm)
Chassis Mount
SLIDE POT 10K OHM 0.5W TOP 100MM
PSL01-2082A-103B2
SLIDE POT 10K OHM 0.5W TOP 100MM
Bourns Inc.
0
In Stock
Check Lead Time
480 : $47.78494
Tray
Tray
Active
10 kOhms
0.5W, 1/2W
±20%
Top
Motor, Dual
100mm
Rectangular - 6.181" L x 0.591" W x 1.008" H (157.00mm x 15.00mm x 25.60mm)
Chassis Mount
Showing
of 5

Slide Potentiometers


Slide potentiometers (Pots) employ a resistive element and a sliding contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Slide potentiometers are selected by the resistance value of the element, travel range, mounting type, power dissipation, adjustment type and dual, motor or standard fader type.