Slide Potentiometers

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Adjustment Type
Fader Type
Travel Range
Size / Dimension
Mounting Type
PTA4543-2015DPB103
PTA4543-2015DPB103
SLIDE POT 10K OHM 0.25W TOP 45MM
Bourns Inc.
1,135
In Stock
1 : $2.85000
Tray
Tray
Active
10 kOhms
0.25W, 1/4W
±20%
Top
Standard
45mm
Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm)
Through Hole
PTA4543-2015DPB103
PTA4543-2015CPB103
SLIDE POT 10K OHM 0.25W TOP 45MM
Bourns Inc.
858
In Stock
1 : $2.85000
Tray
Tray
Active
10 kOhms
0.25W, 1/4W
±20%
Top
Standard
45mm
Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm)
Through Hole
PTA4543-2015DPB103
PTA4553-2015DPA105
SLIDE POT 1M OHM 0.125W TOP 45MM
Bourns Inc.
596
In Stock
1 : $2.86000
Tray
Tray
Active
1 MOhms
0.125W, 1/8W
±20%
Top
Standard
45mm
Rectangular - 2.362" L x 0.354" W x 0.256" H (60.00mm x 9.00mm x 6.50mm)
Through Hole
Pro Audio PTL Series
PTL45-15O0-104B1
SLIDE POT 100K OHM 0.125W TOP
Bourns Inc.
362
In Stock
1 : $4.14000
Bulk
Bulk
Active
100 kOhms
0.125W, 1/8W
±20%
Top
Standard, LED
45mm
Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm)
Through Hole
Pro Audio PTL Series
PTL45-15O0-105A2
SLIDE POT 1M OHM 0.06W TOP 45MM
Bourns Inc.
830
In Stock
1 : $4.14000
Bulk
Bulk
Active
1 MOhms
0.06W
±20%
Top
Standard, LED
45mm
Rectangular - 2.362" L x 0.354" W x 0.276" H (60.00mm x 9.00mm x 7.00mm)
Through Hole
Showing
of 5

Slide Potentiometers


Slide potentiometers (Pots) employ a resistive element and a sliding contact to form an adjustable voltage divider. If only two terminals are used, one end of the element and the adjustable contact, it acts as a variable resistor or rheostat. Slide potentiometers are selected by the resistance value of the element, travel range, mounting type, power dissipation, adjustment type and dual, motor or standard fader type.