Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V50 V
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)12A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V10V
Rds On (Max) @ Id, Vgs
47mOhm @ 4.4A, 10V3.5Ohm @ 220mA, 10V
Vgs(th) (Max) @ Id
1.5V @ 250µA2.2V @ 250µA
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 10 V890 pF @ 20 V
Power Dissipation (Max)
200mW (Ta)19W (Tc)
Supplier Device Package
PowerPAK® SC-70-6SOT-323
Package / Case
PowerPAK® SC-70-6SC-70, SOT-323
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-323
BSS138W-7-F
MOSFET N-CH 50V 200MA SOT323
Diodes Incorporated
552,491
In Stock
1 : $0.24000
Cut Tape (CT)
3,000 : $0.06413
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
PowerPak SC-70-6 Single
SIA441DJ-T1-GE3
MOSFET P-CH 40V 12A PPAK SC70-6
Vishay Siliconix
33,765
In Stock
1 : $1.08000
Cut Tape (CT)
3,000 : $0.31278
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
12A (Tc)
4.5V, 10V
47mOhm @ 4.4A, 10V
2.2V @ 250µA
35 nC @ 10 V
±20V
890 pF @ 20 V
-
19W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SC-70-6
PowerPAK® SC-70-6
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.