Single FETs, MOSFETs

Results: 2
Manufacturer
Diodes IncorporatedVishay Siliconix
Series
-TrenchFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
30 V40 V
Current - Continuous Drain (Id) @ 25°C
2.4A (Ta)60A (Tc)
Rds On (Max) @ Id, Vgs
2.6mOhm @ 25A, 10V80mOhm @ 4.2A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.2 nC @ 10 V413 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
587 pF @ 20 V15660 pF @ 15 V
Power Dissipation (Max)
720mW (Ta)6.25W (Ta), 104W (Tc)
Supplier Device Package
PowerPAK® SO-8SOT-23-3
Package / Case
PowerPAK® SO-8TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
PowerPAK SO-8
SI7145DP-T1-GE3
MOSFET P-CH 30V 60A PPAK SO-8
Vishay Siliconix
45,303
In Stock
1 : $3.69000
Cut Tape (CT)
3,000 : $1.36900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
30 V
60A (Tc)
4.5V, 10V
2.6mOhm @ 25A, 10V
2.3V @ 250µA
413 nC @ 10 V
±20V
15660 pF @ 15 V
-
6.25W (Ta), 104W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
PowerPAK® SO-8
PowerPAK® SO-8
SOT-23-3
DMP4065S-7
MOSFET P-CH 40V 2.4A SOT23
Diodes Incorporated
36,833
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.12903
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
2.4A (Ta)
4.5V, 10V
80mOhm @ 4.2A, 10V
3V @ 250µA
12.2 nC @ 10 V
±20V
587 pF @ 20 V
-
720mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.