Single

Results: 3
Manufacturer
Central Semiconductor CorpDiodes IncorporatedRohm Semiconductor
Series
-KDZVTF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
5.1 V5.4 V68 V
Tolerance
±5%±5.88%
Power - Max
500 mW1 W
Impedance (Max) (Zzt)
17 Ohms120 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 51.7 V5 µA @ 2 V20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C150°C (TJ)
Package / Case
DO-214AC, SMASOD-123SOD-123F
Supplier Device Package
PMDUSMASOD-123
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOD 123
MMSZ5231B-7-F
DIODE ZENER 5.1V 500MW SOD123
Diodes Incorporated
539,270
In Stock
1,581,000
Factory
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03784
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.1 V
±5%
500 mW
17 Ohms
5 µA @ 2 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SOD-123
SOD-123
RB160MM-30TFTR
KDZVTFTR5.1B
DIODE ZENER 5.4V 1W PMDU
Rohm Semiconductor
9,835
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.20400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5.4 V
±5.88%
1 W
-
20 µA @ 1 V
-
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
PMDU
8,369
In Stock
1 : $1.07000
Cut Tape (CT)
5,000 : $0.23306
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
68 V
±5%
500 mW
120 Ohms
1 µA @ 51.7 V
1.5 V @ 200 mA
-65°C ~ 150°C
-
-
Surface Mount
DO-214AC, SMA
SMA
Showing
of 3

Single


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.