Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,038 In Stock 24,000 Factory | 1 : $0.27000 Cut Tape (CT) 8,000 : $0.05280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 250 mW | 80 Ohms | 2 µA @ 1.5 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
5,537 In Stock | 1 : $0.24000 Cut Tape (CT) 8,000 : $0.04960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 3.6 V | - | 100 mW | 100 Ohms | 10 µA @ 1 V | - | 150°C | Surface Mount | 2-SMD, Flat Leads | VMN2M (SOD-923) |