Single Zener Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,978 In Stock | 1 : $0.38000 Cut Tape (CT) 10,000 : $0.05247 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4.7 V | ±5% | 500 mW | 70 Ohms | 500 nA @ 1 V | 1.5 V @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 0805 (2012 Metric) | 0805 | ||
17,859 In Stock | 1 : $0.17000 Cut Tape (CT) 3,000 : $0.07294 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 18 V | ±5% | 500 mW | - | 50 nA @ 13.6 V | - | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
3,276 In Stock | 1 : $0.41000 Cut Tape (CT) 3,000 : $0.07473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 5.1 V | ±5% | 300 mW | 60 Ohms | 5 µA @ 3 V | 900 mV @ 10 mA | 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 |