Single Zener Diodes

Results: 3
Manufacturer
Nexperia USA Inc.onsemiPanjit International Inc.
Series
-BZT52-B2V4S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Zener (Nom) (Vz)
3.3 V10 V24 V
Tolerance
±1%±2.12%±6%
Power - Max
200 mW300 mW
Impedance (Max) (Zzt)
20 Ohms70 Ohms95 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 16.8 V200 nA @ 7 V25 µA @ 1 V
Operating Temperature
-65°C ~ 150°C-55°C ~ 150°C (TJ)150°C (TJ)
Package / Case
SC-76, SOD-323SC-90, SOD-323F
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Zener (Nom) (Vz)
Tolerance
Power - Max
Impedance (Max) (Zzt)
Current - Reverse Leakage @ Vr
Voltage - Forward (Vf) (Max) @ If
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-76, SOD-323
MM3Z24VT1G
DIODE ZENER 24V 300MW SOD323
onsemi
314,723
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
24 V
±6%
300 mW
70 Ohms
50 nA @ 16.8 V
900 mV @ 10 mA
-65°C ~ 150°C
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-90
BZX384-A10-QX
BZX384-A10-Q/SOD323/SOD2
Nexperia USA Inc.
5,570
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.19340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 V
±1%
300 mW
20 Ohms
200 nA @ 7 V
900 mV @ 10 mA
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
28,126
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.04074
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
3.3 V
±2.12%
200 mW
95 Ohms
25 µA @ 1 V
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-90, SOD-323F
SOD-323
Showing
of 3

Single Zener Diodes


Zener diodes are designed for operation in a reverse-breakdown mode and are characterized according to their behavior when used in this fashion. Useful as a voltage reference or for voltage limiting purposes, they are also capable of functioning as a one-way valve for current flow in the manner of rectifier diodes, though their behavior in this mode is generally less ideal than that of purpose-built devices. Products within this family implement exactly one instance of this function per device package.