Single FETs, MOSFETs

Results: 775
Stocking Options
Environmental Options
Media
Exclude
775Results
Applied FiltersRemove All

Showing
of 775
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-TO252-3
SPD06N80C3ATMA1
MOSFET N-CH 800V 6A TO252-3
Infineon Technologies
1,338
In Stock
1 : $3.06000
Cut Tape (CT)
2,500 : $1.11439
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
6A (Ta)
10V
900mOhm @ 3.8A, 10V
3.9V @ 250µA
41 nC @ 10 V
±20V
785 pF @ 100 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
IPD80R280P7ATMA1
MOSFET N-CH 800V 17A TO252
Infineon Technologies
4,644
In Stock
1 : $5.05000
Cut Tape (CT)
2,500 : $1.88348
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
17A (Tc)
10V
280mOhm @ 7.2A, 10V
3.5V @ 360µA
36 nC @ 10 V
±20V
1200 pF @ 500 V
-
101W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO220-3-1
SPP11N60C3XKSA1
MOSFET N-CH 650V 11A TO220-3
Infineon Technologies
995
In Stock
1 : $5.29000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
11A (Tc)
10V
380mOhm @ 7A, 10V
3.9V @ 500µA
60 nC @ 10 V
±20V
1200 pF @ 25 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-1
TO-220-3
PG-TO220-3-1
SPP20N60C3XKSA1
MOSFET N-CH 600V 20.7A TO220-3
Infineon Technologies
1,386
In Stock
1 : $5.75000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
20.7A (Tc)
10V
190mOhm @ 13.1A, 10V
3.9V @ 1mA
114 nC @ 10 V
±20V
2400 pF @ 25 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-1
TO-220-3
PG-TO263-3-2
SPB17N80C3ATMA1
MOSFET N-CH 800V 17A TO263-3
Infineon Technologies
965
In Stock
1 : $6.65000
Cut Tape (CT)
1,000 : $3.34318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
17A (Tc)
10V
290mOhm @ 11A, 10V
3.9V @ 1mA
177 nC @ 10 V
±20V
2300 pF @ 100 V
-
227W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3-2
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
7,168
In Stock
1 : $7.58000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
20A (Tc)
10V
190mOhm @ 13A, 10V
5.5V @ 1mA
103 nC @ 10 V
±20V
3000 pF @ 25 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-1
TO-220-3
IHW15N120R3FKSA1
SPW17N80C3FKSA1
MOSFET N-CH 800V 17A TO247-3
Infineon Technologies
2,632
In Stock
1 : $8.30000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
17A (Tc)
10V
290mOhm @ 11A, 10V
3.9V @ 1mA
177 nC @ 10 V
±20V
2320 pF @ 25 V
-
227W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-1
TO-247-3
IHW15N120R3FKSA1
SPW20N60C3FKSA1
MOSFET N-CH 650V 20.7A TO247-3
Infineon Technologies
2,169
In Stock
1 : $8.70000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
20.7A (Tc)
10V
190mOhm @ 13.1A, 10V
3.9V @ 1mA
114 nC @ 10 V
±20V
2400 pF @ 25 V
-
208W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-1
TO-247-3
1,181
In Stock
1 : $9.75000
Cut Tape (CT)
2,000 : $4.84997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
70A (Tj)
10V
37mOhm @ 27A, 10V
4.7V @ 680µA
79 nC @ 10 V
±20V
3458 pF @ 400 V
-
390W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-HSOF-8-2
8-PowerSFN
1,775
In Stock
1 : $10.27000
Cut Tape (CT)
1,700 : $5.10111
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
72A (Tj)
10V
37mOhm @ 27A, 10V
4.7V @ 680µA
79 nC @ 10 V
±20V
3458 pF @ 400 V
-
416W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-HDSOP-10-1
10-PowerSOP Module
565
In Stock
1 : $11.44000
Cut Tape (CT)
1,000 : $4.73853
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
36.5A (Tc)
10V
130mOhm @ 25.1A, 10V
3.5V @ 1.25mA
141 nC @ 10 V
±20V
4170 pF @ 400 V
-
227W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO263-3-2
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
IHW15N120R3FKSA1
IPW60R070C6FKSA1
MOSFET N-CH 600V 53A TO247-3
Infineon Technologies
1,168
In Stock
1 : $12.41000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
600 V
53A (Tc)
10V
70mOhm @ 25.8A, 10V
3.5V @ 1.72mA
170 nC @ 10 V
±20V
3800 pF @ 100 V
-
391W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-1
TO-247-3
702
In Stock
1 : $16.83000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
135A (Tc)
10V
16mOhm @ 62.5A, 10V
4.7V @ 1.48mA
171 nC @ 10 V
±20V
7545 pF @ 400 V
-
625W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3-1
TO-220-3
IHW15N120R3FKSA1
SPW47N60C3FKSA1
MOSFET N-CH 650V 47A TO247-3
Infineon Technologies
2,798
In Stock
1 : $19.25000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
650 V
47A (Tc)
10V
70mOhm @ 30A, 10V
3.9V @ 2.7mA
320 nC @ 10 V
±20V
6800 pF @ 25 V
-
415W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-1
TO-247-3
IHW15N120R3FKSA1
IPW60R045CPFKSA1
MOSFET N-CH 650V 60A TO247-3
Infineon Technologies
1,332
In Stock
1 : $24.38000
Tube
Tube
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
650 V
60A (Tc)
10V
45mOhm @ 44A, 10V
3.5V @ 3mA
190 nC @ 10 V
±20V
6800 pF @ 100 V
-
431W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-1
TO-247-3
D3PAK
APT77N60SC6/TR
MOSFET N-CH 600V 77A D3PAK
Microchip Technology
102
In Stock
1 : $24.82000
Cut Tape (CT)
400 : $21.42953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
77A (Tc)
10V
41mOhm @ 44.4A, 10V
3.6V @ 2.96mA
260 nC @ 10 V
±20V
13600 pF @ 25 V
-
481W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
D3PAK
TO-268-3, D3PAK (2 Leads + Tab), TO-268AA
246
In Stock
1 : $28.75000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
600 V
109A (Tc)
10V
17mOhm @ 58.2A, 10V
4V @ 2.91mA
240 nC @ 10 V
±20V
9890 pF @ 400 V
-
446W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO247-3-41
TO-247-3
3,693
In Stock
1 : $33.33000
Cut Tape (CT)
750 : $21.45320
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
50A (Tc)
12V
10mOhm @ 50A, 12V
4.5V @ 3.08mA
318 nC @ 12 V
±20V
11987 pF @ 300 V
-
694W (Tc)
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-HDSOP-22-1
22-PowerBSOP Module
TO-252-3, DPAK (2 Leads + Tab), SC-63
IPD80R1K4P7ATMA1
MOSFET N-CH 800V 4A TO252
Infineon Technologies
4,310
In Stock
1 : $0.82000
Cut Tape (CT)
2,500 : $0.59562
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
4A (Tc)
10V
1.4Ohm @ 1.4A, 10V
3.5V @ 700µA
10 nC @ 10 V
±20V
250 pF @ 500 V
-
32W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-2
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
SPD04N80C3ATMA1
MOSFET N-CH 800V 4A TO252-3
Infineon Technologies
9,280
In Stock
1 : $1.41000
Cut Tape (CT)
2,500 : $0.95901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
4A (Tc)
10V
1.3Ohm @ 2.5A, 10V
3.9V @ 240µA
31 nC @ 10 V
±20V
570 pF @ 100 V
-
63W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
SPD02N80C3ATMA1
MOSFET N-CH 800V 2A TO252-3
Infineon Technologies
4,551
In Stock
1 : $1.52000
Cut Tape (CT)
2,500 : $0.67142
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
2A (Tc)
10V
2.7Ohm @ 1.2A, 10V
3.9V @ 120µA
16 nC @ 10 V
±20V
290 pF @ 100 V
-
42W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
2,511
In Stock
1 : $1.65000
Cut Tape (CT)
2,500 : $0.60899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
7A (Tj)
10V
600mOhm @ 1.7A, 10V
4.7V @ 40µA
6 nC @ 10 V
±20V
230 pF @ 400 V
-
64W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3-313
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO252-3
IPD65R400CEAUMA1
MOSFET N-CH 650V 15.1A TO252-3
Infineon Technologies
849
In Stock
1 : $1.78000
Cut Tape (CT)
2,500 : $0.55556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
650 V
15.1A (Tc)
10V
400mOhm @ 3.2A, 10V
3.5V @ 320µA
39 nC @ 10 V
±20V
710 pF @ 100 V
-
118W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
PG-TO220-3-1
SPP06N80C3XKSA1
MOSFET N-CH 800V 6A TO220-3
Infineon Technologies
4,457
In Stock
1 : $2.21000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
800 V
6A (Tc)
10V
900mOhm @ 3.8A, 10V
3.9V @ 250µA
41 nC @ 10 V
±20V
785 pF @ 100 V
-
83W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-3
TO-220-3
1,637
In Stock
1 : $2.67000
Cut Tape (CT)
2,000 : $1.40790
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
18A (Tj)
10V
180mOhm @ 5.6A, 10V
4.7V @ 140µA
17 nC @ 10 V
±20V
743 pF @ 400 V
-
119W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-HSOF-8-2
8-PowerSFN
Showing
of 775

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.