Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
33,070 In Stock | 1 : $2.32000 Cut Tape (CT) 2,500 : $0.61945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 1.7A (Ta) | 5V | 80mOhm @ 1A, 5V | 2.5V @ 600µA | 0.83 nC @ 5 V | +5.75V, -4V | 88 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
10,801 In Stock | 1 : $2.75000 Cut Tape (CT) 2,500 : $0.76522 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 15 V | 3.4A (Ta) | 5V | 30mOhm @ 1.5A, 5V | 2.5V @ 1mA | 0.93 nC @ 5 V | - | 105 pF @ 6 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
44,392 In Stock | 1 : $2.94000 Cut Tape (CT) 2,500 : $0.81546 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 25mOhm @ 3A, 5V | 2.5V @ 1.5mA | 2.1 nC @ 5 V | +6V, -4V | 258 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
1,314,857 In Stock | 1 : $3.11000 Cut Tape (CT) 2,500 : $0.87024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 550mOhm @ 100mA, 5V | 2.5V @ 80µA | 0.12 nC @ 5 V | +6V, -4V | 14 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
130,365 In Stock | 1 : $3.11000 Cut Tape (CT) 2,500 : $0.81016 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 500mA (Ta) | 5V | 3.3Ohm @ 50mA, 5V | 2.5V @ 20µA | 0.044 nC @ 5 V | +6V, -4V | 8.4 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
20,696 In Stock | 1 : $3.11000 Cut Tape (CT) 2,500 : $0.87600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 65mOhm @ 1A, 5V | 2.5V @ 600µA | 0.91 nC @ 5 V | +6V, -4V | 90 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
17,525 In Stock | 1 : $3.11000 Cut Tape (CT) 2,500 : $0.87600 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 60 V | 1.7A (Ta) | 5V | 45mOhm @ 1A, 5V | 2.5V @ 800µA | 1.15 nC @ 5 V | +6V, -4V | 115 pF @ 30 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
17,990 In Stock | 1 : $3.48000 Cut Tape (CT) 2,500 : $1.00300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 10A (Ta) | 5V | 16mOhm @ 10A, 5V | 2.5V @ 2mA | 2.5 nC @ 5 V | +6V, -4V | 300 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
25,702 In Stock | 1 : $3.75000 Cut Tape (CT) 2,500 : $1.08530 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 6.8A (Ta) | 5V | 25mOhm @ 6A, 5V | 2.5V @ 2mA | 2.4 nC @ 5 V | +6V, -4V | 210 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
97,900 In Stock | 1 : $3.95000 Cut Tape (CT) 2,500 : $1.20142 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 3A (Ta) | 5V | 43mOhm @ 1A, 5V | 2.5V @ 1mA | 4.3 nC @ 5 V | +6V, -4V | 573 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
8,547 In Stock | 1 : $4.07000 Cut Tape (CT) 2,500 : $1.20832 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 8.2A (Ta) | - | 11mOhm @ 11A, 5V | 2.5V @ 2.5mA | 4.3 nC @ 5 V | +6V, -4V | 576 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
9,833 In Stock | 1 : $4.87000 Cut Tape (CT) 2,500 : $1.50176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 4A (Ta) | 5V | 160mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.48 nC @ 5 V | +6V, -4V | 55 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
9,259 In Stock | 1 : $4.87000 Cut Tape (CT) 2,500 : $1.50176 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 6A (Ta) | 5V | 30mOhm @ 6A, 5V | 2.5V @ 1.2mA | 2.2 nC @ 5 V | +6V, -4V | 220 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
135,951 In Stock | 1 : $5.07000 Cut Tape (CT) 2,500 : $1.60056 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
8,466 In Stock | 1 : $5.12000 Cut Tape (CT) 2,500 : $1.60966 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 29A (Ta) | 5V | 4.2mOhm @ 15A, 5V | 2.5V @ 7mA | 8.5 nC @ 5 V | +6V, -4V | 1254 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
5,025 In Stock | 1 : $5.37000 Cut Tape (CT) 2,500 : $1.71912 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 18A (Ta) | 5V | 16mOhm @ 11A, 5V | 2.5V @ 3mA | 4.5 nC @ 5 V | +6V, -4V | 420 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
289 In Stock | 1 : $5.79000 Cut Tape (CT) 2,500 : $1.90804 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
17,797 In Stock | 1 : $5.86000 Cut Tape (CT) 2,500 : $1.93648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 5A (Ta) | 5V | 100mOhm @ 3A, 5V | 2.5V @ 1mA | 1.3 nC @ 5 V | +6V, -4V | 140 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
95,411 In Stock | 1 : $6.19000 Cut Tape (CT) 2,500 : $2.08078 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 18A (Ta) | 5V | 13.5mOhm @ 11A, 5V | 2.5V @ 3mA | 4 nC @ 5 V | +6V, -4V | 407 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
4,114 In Stock | 1 : $6.78000 Cut Tape (CT) 2,500 : $2.35144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 4A (Ta) | 5V | 110mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.45 nC @ 5 V | +6V, -4V | 52 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
41,140 In Stock | 1 : $6.94000 Cut Tape (CT) 2,500 : $2.43048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 65 V | 2A (Ta) | 5V | 530mOhm @ 500mA, 5V | 2.5V @ 250µA | - | +6V, -4V | 21 pF @ 32.5 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
8,464 In Stock | 1 : $6.94000 Cut Tape (CT) 2,500 : $2.43412 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 170 V | 24A (Ta) | 5V | 9mOhm @ 10A, 5V | 2.5V @ 3mA | 7.4 nC @ 5 V | +6V, -4V | 836 pF @ 85 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
13,578 In Stock | 1 : $7.19000 Cut Tape (CT) 2,500 : $2.55190 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 29A (Ta) | 5V | 3.3mOhm @ 16A, 5V | 2.5V @ 5.5mA | 8.3 nC @ 5 V | +6V, -4V | 1180 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
9,787 In Stock | 1 : $7.27000 Cut Tape (CT) 2,500 : $2.58856 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 65 V | 4A (Ta) | 5V | 130mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.45 nC @ 5 V | +6V, -4V | 52 pF @ 32.5 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
6,254 In Stock | 1 : $7.65000 Cut Tape (CT) 2,500 : $2.76640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 16A (Ta) | 5V | 7mOhm @ 16A, 5V | 2.5V @ 5mA | 6.5 nC @ 5 V | +6V, -4V | 685 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die |