Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,807 In Stock | 1 : $7.85000 Cut Tape (CT) 1,000 : $2.98662 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 5.2A (Tc) | 12V, 15V | 1000mOhm @ 1A, 15V | 5.7V @ 1.1mA | 5 nC @ 12 V | +20V, -10V | 275 pF @ 1000 V | - | 68W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-13 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,117 In Stock | 1 : $8.01000 Cut Tape (CT) 1,000 : $2.94468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 8.1A (Tc) | 15V, 18V | 233.9mOhm @ 3A, 18V | 5.1V @ 900µA | 7.9 nC @ 18 V | +20V, -7V | 290 pF @ 800 V | - | 80W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
681 In Stock | 1 : $11.72000 Cut Tape (CT) 1,000 : $4.89005 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 18A (Tc) | - | 189mOhm @ 6A, 18V | 5.7V @ 2.5mA | 13.4 nC @ 18 V | +18V, -15V | 491 pF @ 800 V | - | 107W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
867 In Stock | 1 : $15.68000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | 15V, 18V | 78mOhm @ 13A, 18V | 5.7V @ 5.6mA | 31 nC @ 18 V | +23V, -7V | 1060 pF @ 800 V | - | 150W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
226 In Stock | 1 : $16.07000 Cut Tape (CT) 1,000 : $7.42093 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 30A | - | - | - | - | - | - | - | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
611 In Stock | 1 : $23.56000 Cut Tape (CT) 1,000 : $9.94167 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 47A (Tc) | - | 63mOhm @ 16A, 18V | 5.7V @ 7.5mA | 46 nC @ 18 V | +18V, -15V | 1527 pF @ 800 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
247 In Stock | 1 : $79.34000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 225A (Tc) | 15V, 18V | 9.9mOhm @ 108A, 18V | 5.2V @ 47mA | 289 nC @ 18 V | +20V, -5V | 9170 pF @ 800 V | - | 750W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-3 | TO-247-3 | |||
1,406 In Stock | 1 : $1.19000 Cut Tape (CT) 3,000 : $0.29517 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 7A (Tc) | 4.5V, 10V | 42mOhm @ 5A, 10V | 2.5V @ 250µA | 12 nC @ 4.5 V | ±20V | 790 pF @ 30 V | - | 5W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 6-TSOP | SOT-23-6 Thin, TSOT-23-6 | |||
465 In Stock | 1 : $7.79000 Cut Tape (CT) 800 : $2.89801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1700 V | 4.3A (Tc) | 20V | 1.43Ohm @ 2A, 20V | 4.3V @ 640µA | 14 nC @ 20 V | +25V, -15V | 150 pF @ 1000 V | - | 51W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | D2PAK-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
663 In Stock | 1 : $8.51000 Cut Tape (CT) 1,000 : $3.31734 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 17A (Tc) | 18V | 217mOhm @ 5.7A, 18V | 5.7V @ 1.7mA | 10 nC @ 18 V | +23V, -5V | 320 pF @ 400 V | - | 85W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
289 In Stock | 1 : $9.76000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 4.7A (Tc) | 15V, 18V | 350mOhm @ 2A, 18V | 5.7V @ 1mA | 5.3 nC @ 18 V | +23V, -7V | 182 pF @ 800 V | - | 60W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
294 In Stock | 1 : $27.25000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 56A (Tc) | 15V, 18V | 40mOhm @ 25A, 18V | 5.7V @ 10mA | 63 nC @ 18 V | +23V, -7V | 2120 pF @ 800 V | - | 227W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
211 In Stock | Active | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 13A (Tc) | 15V, 18V | 220mOhm @ 4A, 18V | 5.7V @ 1.6mA | 8.5 nC @ 18 V | +23V, -7V | 289 pF @ 800 V | - | 75W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-1 | TO-247-4 | |||
810 In Stock | 1 : $10.61000 Cut Tape (CT) 1,000 : $5.05636 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 24A (Tc) | 18V | 141mOhm @ 8.9A, 18V | 5.7V @ 2.6mA | 15 nC @ 18 V | +23V, -5V | 496 pF @ 400 V | - | 110W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
804 In Stock | 1 : $13.75000 Cut Tape (CT) 1,000 : $7.14268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 39A (Tc) | 18V | 74mOhm @ 16.7A, 18V | 5.7V @ 5mA | 28 nC @ 18 V | +23V, -5V | 930 pF @ 400 V | - | 161W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,833 In Stock | 1 : $15.76000 Cut Tape (CT) 1,000 : $7.22774 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 36A (Tc) | - | 83mOhm @ 13A, 18V | 5.7V @ 5.6mA | 34 nC @ 18 V | +18V, -15V | 1145 pF @ 800 V | - | 181W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
230 In Stock | 1 : $12.86000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 26A (Tc) | 18V | 94mOhm @ 13.3A, 18V | 5.7V @ 4mA | 22 nC @ 18 V | +23V, -5V | 744 pF @ 400 V | - | 96W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | PG-TO247-3-41 | TO-247-3 | |||
3,872 In Stock | 1 : $18.76000 Cut Tape (CT) 1,000 : $8.46278 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 17A (Tc) | - | 208mOhm @ 5A, 18V | 5.6V @ 2.5mA | 42 nC @ 18 V | +22V, -4V | 398 pF @ 800 V | - | 100W | 175°C (TJ) | - | - | Surface Mount | TO-263-7 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | ||
228 In Stock | 1 : $19.99000 Cut Tape (CT) 1,000 : $10.26345 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 63A (Tc) | 18V | 42mOhm @ 29.5A, 18V | 5.7V @ 8.8mA | 49 nC @ 18 V | +23V, -5V | 1643 pF @ 400 V | - | 234W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
1,846 In Stock | 1 : $2.21000 Cut Tape (CT) 2,500 : $0.62115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 65A (Tc) | 4.5V, 8V | 12.2mOhm @ 11A, 8V | 2V @ 250µA | 3.4 nC @ 4.5 V | ±10V | 506 pF @ 15 V | - | 3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-VSONP (5x6) | 8-PowerTDFN | |||
2,426 In Stock | 1 : $8.05000 Cut Tape (CT) 3,000 : $3.97652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 650 V | 13A (Tc) | 10V | 180mOhm @ 8.5A, 10V | 4.8V @ 500µA | 8 nC @ 10 V | ±20V | 598 pF @ 400 V | - | 52W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 3-PQFN (8x8) | 3-PowerTDFN | ||
0 In Stock Check Lead Time | 1 : $69.26000 Cut Tape (CT) 1,000 : $47.82720 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 187A | - | - | - | - | - | - | - | - | -55°C ~ 175°C | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |||
0 In Stock Check Lead Time | 1 : $76.43000 Tube | Tube | Active | N-Channel | SiCFET (Silicon Carbide) | 1200 V | 225A (Tc) | 15V, 18V | 9.9mOhm @ 108A, 18V | 5.2V @ 47mA | 289 nC @ 18 V | +20V, -5V | 9170 pF @ 800 V | - | 750W (Tc) | -55°C ~ 175°C (TJ) | - | - | Through Hole | PG-TO247-4-8 | TO-247-4 | |||
0 In Stock Check Lead Time | 1 : $11.53000 Cut Tape (CT) 1,000 : $5.64320 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | SiCFET (Silicon Carbide) | 650 V | 28A (Tc) | 18V | 111mOhm @ 11.2A, 18V | 5.7V @ 3.3mA | 19 nC @ 18 V | +23V, -5V | 624 pF @ 400 V | - | 126W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO263-7-12 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |