Single FETs, MOSFETs

Results: 2
Manufacturer
Micro Commercial CoRenesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
FET Type
N-ChannelP-Channel
Drain to Source Voltage (Vdss)
40 V60 V
Current - Continuous Drain (Id) @ 25°C
115mA (Ta)50A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 25A, 10V7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA2.5V @ 250µA
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V5100 pF @ 10 V
Power Dissipation (Max)
200mW (Ta)1.8W (Ta), 90W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)175°C (TJ)
Supplier Device Package
SOT-23TO-263
Package / Case
TO-236-3, SC-59, SOT-23-3TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT 23
2N7002-TP
MOSFET N-CH 60V 115MA SOT23
Micro Commercial Co
129,615
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04730
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
3,057
In Stock
1 : $4.35000
Cut Tape (CT)
800 : $2.62913
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
40 V
50A (Tc)
4.5V, 10V
10mOhm @ 25A, 10V
2.5V @ 1mA
100 nC @ 10 V
±20V
5100 pF @ 10 V
-
1.8W (Ta), 90W (Tc)
175°C (TJ)
Surface Mount
TO-263
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.