Single FETs, MOSFETs

Results: 41,359
Manufacturer
Alpha & Omega Semiconductor Inc.Analog Power Inc.ANBON SEMICONDUCTOR (INT'L) LIMITEDBruckewellCambridge GaN DevicesCentral Semiconductor CorpCODIXX AGCoherent CorpComchip TechnologyDiodes IncorporatedDiotec SemiconductorEPC
Series
-*AlphaMOSAlphaSGT2™AlphaSGT™aMOS5™aMOS™AP4NA2R2HCAutomotive, AEC-Q101Automotive, AEC-Q101, STripFET™ F7Automotive, AEC-Q101, UltraFET™BSS
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
-N-ChannelP-Channel
Technology
-GaNFET (Cascode Gallium Nitride FET)GaNFET (Gallium Nitride)MOSFET (Metal Oxide)SiC (Silicon Carbide Junction Transistor)SiCFET (Cascode SiCJFET)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
-30 V5 V5.5 V6 V8 V9 V10 V12 V14 V15 V16 V16.5 V
Current - Continuous Drain (Id) @ 25°C
150µA (Ta)5mA (Ta)10mA (Ta)13mA (Tj)21mA (Ta)30mA30mA (Ta)30mA (Tc)30mA (Tj)34mA (Ta)35mA (Ta)40mA (Ta)
Drive Voltage (Max Rds On, Min Rds On)
0V0V, 10V0V, 18V0V, 6V0.35V0.9V, 2.5V0.9V, 4.5V1.2V, 10V1.2V, 2.5V1.2V, 3V1.2V, 4.5V1.2V, 4V
Rds On (Max) @ Id, Vgs
0.29mOhm @ 50A, 10V0.3mOhm @ 200A, 10V0.35mOhm @ 50A, 10V0.39mOhm @ 100A, 10V0.4mOhm @ 150A, 10V0.4mOhm @ 30A, 10V0.4mOhm @ 50A, 10V0.42mOhm @ 50A, 10V0.44mOhm @ 88A, 10V0.45mOhm @ 30A, 10V0.45mOhm @ 30A, 7V0.45mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
400mV @ 1mA (Min)400mV @ 250µA400mV @ 250µA (Min)450mV @ 100µA (Min)450mV @ 1mA (Min)450mV @ 250µA (Min)450mV @ 2mA (Min)500mV @ 250µA (Min)570mV @ 1mA (Typ)600mV @ 1.2mA (Min)600mV @ 1mA (Min)600mV @ 1mA (Typ)
Gate Charge (Qg) (Max) @ Vgs
0.0007 nC @ 4.5 V0.044 nC @ 5 V0.064 nC @ 5 V0.12 nC @ 5 V0.15 nC @ 10 V0.18 nC @ 10 V0.21 nC @ 10 V0.22 nC @ 4.5 V0.23 nC @ 4.5 V0.233 nC @ 10 V0.28 nC @ 4.5 V0.281 nC @ 10 V
Vgs (Max)
-20V-12V-10V-10V, +20V-8V-8V, +19V-8V, 0V-6.5V-6V-5V+0.6V, -12V+2V, -15V
Input Capacitance (Ciss) (Max) @ Vds
2.195 pF @ 15 V3.5 pF @ 15 V4.5 pF @ 5 V5.2 pF @ 6 V5.5 pF @ 3 V6 pF @ 3 V6 pF @ 25 V6.2 pF @ 10 V6.5 pF @ 10 V6.5 pF @ 25 V6.6 pF @ 10 V7 pF @ 3 V
FET Feature
-Current SensingDepletion ModeSchottky Diode (Body)Schottky Diode (Isolated)Temperature Sensing Diode
Power Dissipation (Max)
400µW400µW (Ta)100mW100mW (Ta)120mW (Ta)121mW (Ta)125mW (Ta)125mW (Ta), 3W (Tc)150mW150mW (Ta)150mW (Tc)155mW (Ta)
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-60°C ~ 175°C (TJ)-55°C ~ 100°C-55°C ~ 110°C (TA)-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 135°C (TJ)-55°C ~ 150°C-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-PRF-19500/542MIL-PRF-19500/543MIL-PRF-19500/555MIL-PRF-19500/556MIL-PRF-19500/557MIL-PRF-19500/562MIL-PRF-19500/564MIL-PRF-19500/570MIL-PRF-19500/592MIL-PRF-19500/595MIL-PRF-19500/601
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Supplier Device Package
2-HWSON (5x4)3-CP3-CPH3-DFN (0.6x1)3-DFN (1.0 x 0.60)3-DFN (1x0.6)3-FCLGA (3.2x2.2)3-LGA (0.73x0.64)3-LGA (4.1x8)3-MCPH3-MPAK3-PICOSTAR
Package / Case
2-DFN Exposed Pad3-DFN Exposed Pad3-FLGA3-PowerDFN3-PowerSMD, Flat Leads3-PowerTDFN3-PowerUDFN3-PowerVDFN3-SIP3-SMD, Flat Leads3-SMD, No Lead3-SMD, Non-Standard
Stocking Options
Environmental Options
Media
Marketplace Product
41,359Results

Showing
of 41,359
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-236AB
2N7002NXAKR
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
65,278
In Stock
1 : $0.23000
Cut Tape (CT)
3,000 : $0.03989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
190mA (Ta), 300mA (Tc)
5V, 10V
4.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.43 nC @ 4.5 V
±20V
20 pF @ 10 V
-
265mW (Ta), 1.33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT 23
2N7002-TP
MOSFET N-CH 60V 115MA SOT23
Micro Commercial Co
116,271
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.04698
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
TO-236AB
NX7002AK,215
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
501,800
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05011
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
190mA (Ta)
5V, 10V
4.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.43 nC @ 4.5 V
±20V
17 pF @ 10 V
-
265mW (Ta), 1.33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
408,799
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.05129
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138-7-F
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
216,148
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.05338
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002K-7
MOSFET N-CH 60V 380MA SOT23-3
Diodes Incorporated
192,621
In Stock
58,107,000
Factory
1 : $0.33000
Cut Tape (CT)
3,000 : $0.05507
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
380mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 1mA
0.3 nC @ 4.5 V
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002KT1G
MOSFET N-CH 60V 320MA SOT23-3
onsemi
250,239
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.05676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.3V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
EMT3F
RE1C002UNTCL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
1,398,931
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.03713
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 100mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3F (SOT-416FL)
SC-89, SOT-490
SOT 23-3
2N7002ET1G
MOSFET N-CH 60V 260MA SOT23-3
onsemi
439,798
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06163
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
4.5V, 10V
2.5Ohm @ 240mA, 10V
2.5V @ 250µA
0.81 nC @ 5 V
±20V
26.7 pF @ 25 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMN63D8L-7
MOSFET N-CH 30V 350MA SOT23
Diodes Incorporated
417,252
In Stock
1 : $0.36000
Cut Tape (CT)
3,000 : $0.06048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
350mA (Ta)
2.5V, 10V
2.8Ohm @ 250mA, 10V
1.5V @ 250µA
0.9 nC @ 10 V
±20V
23.2 pF @ 25 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
30,527
In Stock
1 : $0.36000
Cut Tape (CT)
10,000 : $0.04678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
CST3
SC-101, SOT-883
TO-236AB
2N7002P,235
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
1,183,225
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.03588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-236AB
BSS138P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
839,185
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06349
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
434,026
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06213
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS84-7-F
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
433,659
In Stock
6,870,000
Factory
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06217
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
NTR5103NT1G
MOSFET N-CH 60V 260MA SOT23-3
onsemi
88,090
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.06233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
4.5V, 10V
2.5Ohm @ 240mA, 10V
2.6V @ 250µA
0.81 nC @ 5 V
±30V
40 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SC-101 SOT-883
NX7002BKMYL
MOSFET N-CH 60V 350MA DFN1006-3
Nexperia USA Inc.
56,266
In Stock
1 : $0.37000
Cut Tape (CT)
10,000 : $0.04780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
350mA (Ta)
5V, 10V
2.8Ohm @ 200mA, 10V
2.1V @ 250µA
1 nC @ 10 V
±20V
23.6 pF @ 10 V
-
350mW (Ta), 3.1W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-883
SC-101, SOT-883
4,630,309
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.07073
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
800mA (Ta)
1.5V, 4.5V
235mOhm @ 800mA, 4.5V
1V @ 1mA
1 nC @ 4.5 V
±8V
55 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
SSM
SC-75, SOT-416
SOT-23-3
AO3416
MOSFET N-CH 20V 6.5A SOT23-3L
Alpha & Omega Semiconductor Inc.
757,843
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.11700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
6.5A (Ta)
1.8V, 4.5V
22mOhm @ 6.5A, 4.5V
1V @ 250µA
16 nC @ 4.5 V
±8V
1160 pF @ 10 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
3-SMD, SOT-23-3 Variant
UMT3F
RU1J002YNTCL
MOSFET N-CH 50V 200MA UMT3F
Rohm Semiconductor
643,025
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.06616
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
0.9V, 4.5V
2.2Ohm @ 200mA, 4.5V
800mV @ 1mA
-
±8V
26 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
UMT3F
SC-85
TO-236AB
BSH105,215
MOSFET N-CH 20V 1.05A TO236AB
Nexperia USA Inc.
424,772
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.11700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
1.05A (Ta)
1.8V, 4.5V
200mOhm @ 600mA, 4.5V
570mV @ 1mA (Typ)
3.9 nC @ 4.5 V
±8V
152 pF @ 16 V
-
417mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TO-236AB
2N7002BK,215
MOSFET N-CH 60V 350MA TO236AB
Nexperia USA Inc.
788,997
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.06855
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
350mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
50 pF @ 10 V
-
370mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG6968U-7
MOSFET N-CH 20V 6.5A SOT23-3
Diodes Incorporated
501,896
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.10904
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
20 V
6.5A (Ta)
1.8V, 4.5V
25mOhm @ 6.5A, 4.5V
900mV @ 250µA
8.5 nC @ 4.5 V
±12V
151 pF @ 10 V
-
1.3W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS123-7-F
MOSFET N-CH 100V 170MA SOT23-3
Diodes Incorporated
154,621
In Stock
11,871,000
Factory
1 : $0.41000
Cut Tape (CT)
3,000 : $0.06757
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
170mA (Ta)
10V
6Ohm @ 170mA, 10V
2V @ 1mA
-
±20V
60 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
BSS138PW,115
MOSFET N-CH 60V 320MA SOT323
Nexperia USA Inc.
914,887
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.07196
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
260mW (Ta), 830mW (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOT-323
SC-70, SOT-323
Showing
of 41,359

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.