Single FETs, MOSFETs

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
DTA124EUBHZGTL
RU1J002YNTCL
MOSFET N-CH 50V 200MA UMT3F
Rohm Semiconductor
196,245
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.05676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
0.9V, 4.5V
2.2Ohm @ 200mA, 4.5V
800mV @ 1mA
-
±8V
26 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
UMT3F
SC-85
PG-TO263-3
IPB027N10N3GATMA1
MOSFET N-CH 100V 120A D2PAK
Infineon Technologies
7,683
In Stock
1 : $6.84000
Cut Tape (CT)
1,000 : $3.21438
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
120A (Tc)
6V, 10V
2.7mOhm @ 100A, 10V
3.5V @ 275µA
206 nC @ 10 V
±20V
14800 pF @ 50 V
-
300W (Tc)
-55°C ~ 155°C (TJ)
-
-
Surface Mount
PG-TO263-3
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
PG-TO252-3
IPD70R360P7SAUMA1
MOSFET N-CH 700V 12.5A TO252-3
Infineon Technologies
95,487
In Stock
1 : $1.10000
Cut Tape (CT)
2,500 : $0.52979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
700 V
12.5A (Tc)
10V
360mOhm @ 3A, 10V
3.5V @ 150µA
16.4 nC @ 10 V
±16V
517 pF @ 400 V
-
59.4W (Tc)
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
IXTY15P15T
MOSFET P-CH 150V 15A TO252
Littelfuse Inc.
343
In Stock
1,890
Factory
1 : $7.36000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
150 V
15A (Tc)
10V
240mOhm @ 7A, 10V
4.5V @ 250µA
48 nC @ 10 V
±15V
3650 pF @ 25 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.