Single FETs, MOSFETs
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,856 In Stock | 1 : $0.95000 Cut Tape (CT) 4,000 : $0.24003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 55 V | 5.5A (Tc) | 4.5V, 10V | 137mOhm @ 5A, 10V | 2V @ 1mA | 5.3 nC @ 5 V | ±15V | 320 pF @ 25 V | - | 8W (Tc) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 | TO-261-4, TO-261AA | |||
23,302 In Stock | 1 : $1.91000 Cut Tape (CT) 4,000 : $0.51411 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 18.5A (Tc) | 4.5V, 10V | 17mOhm @ 11A, 10V | 2.3V @ 10µA | 8 nC @ 4.5 V | ±20V | 660 pF @ 25 V | - | 11.5W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) (DFN2020) | 6-PowerVDFN | ||
4,568 In Stock | 1 : $4.60000 Cut Tape (CT) 2,500 : $1.63770 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 90A (Tc) | 6V, 10V | 4.6mOhm @ 45A, 10V | 3.8V @ 65µA | 53 nC @ 10 V | ±20V | 3800 pF @ 40 V | - | 125W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | PG-TO252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 |