Single FETs, MOSFETs

Results: 4
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedToshiba Semiconductor and Storage
Series
-U-MOSVII-H
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current - Continuous Drain (Id) @ 25°C
200mA (Ta)240mA (Ta)2A (Ta)13A (Ta), 40A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V5V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 20A, 10V85mOhm @ 3.2A, 10V3.9Ohm @ 100mA, 10V5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA2.5V @ 250µA2.7V @ 250µA3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.35 nC @ 4.5 V0.82 nC @ 10 V12.3 nC @ 10 V68 nC @ 10 V
Vgs (Max)
±20V±30V
Input Capacitance (Ciss) (Max) @ Vds
17 pF @ 10 V22 pF @ 25 V606 pF @ 20 V1920 pF @ 30 V
Power Dissipation (Max)
320mW (Ta)800mW (Ta)6.2W (Ta), 60W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)150°C (TJ)
Supplier Device Package
SOT-23-3SOT-323TO-252 (DPAK)
Package / Case
SC-70, SOT-323TO-236-3, SC-59, SOT-23-3TO-252-3, DPAK (2 Leads + Tab), SC-63
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
DMN6075S-7
MOSFET N-CH 60V 2A SOT23
Diodes Incorporated
64,462
In Stock
51,000
Factory
1 : $0.58000
Cut Tape (CT)
3,000 : $0.10443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
2A (Ta)
4.5V, 10V
85mOhm @ 3.2A, 10V
3V @ 250µA
12.3 nC @ 10 V
±20V
606 pF @ 20 V
-
800mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TO-252, (D-Pak)
AOD442G
MOSFET N-CH 60V 13A/40A TO252
Alpha & Omega Semiconductor Inc.
97,439
In Stock
1 : $1.14000
Cut Tape (CT)
2,500 : $0.43558
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
13A (Ta), 40A (Tc)
4.5V, 10V
18mOhm @ 20A, 10V
2.7V @ 250µA
68 nC @ 10 V
±20V
1920 pF @ 30 V
-
6.2W (Ta), 60W (Tc)
-55°C ~ 150°C (TJ)
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
481,530
In Stock
1 : $0.22000
Cut Tape (CT)
3,000 : $0.03799
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 4.5 V
±20V
17 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
DMN67D8LW-13
MOSFET N-CH 60V 240MA SOT323
Diodes Incorporated
322,766
In Stock
160,000
Factory
1 : $0.36000
Cut Tape (CT)
10,000 : $0.03547
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
240mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
0.82 nC @ 10 V
±30V
22 pF @ 25 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
Surface Mount
SOT-323
SC-70, SOT-323
Showing
of 4

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.