Single FETs, MOSFETs

Results: 2
Manufacturer
Nexperia USA Inc.onsemi
Series
-TrenchMOS™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Drain to Source Voltage (Vdss)
20 V60 V
Current - Continuous Drain (Id) @ 25°C
1.3A (Ta)100A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
2.7V, 4.5V5V
Rds On (Max) @ Id, Vgs
5.2mOhm @ 25A, 10V160mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA2.1V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V39.4 nC @ 5 V
Vgs (Max)
±8V±10V
Input Capacitance (Ciss) (Max) @ Vds
162 pF @ 10 V6319 pF @ 25 V
Power Dissipation (Max)
500mW (Ta)195W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)
Supplier Device Package
LFPAK56, Power-SO8SOT-23-3
Package / Case
SC-100, SOT-669TO-236-3, SC-59, SOT-23-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
NDS331N
MOSFET N-CH 20V 1.3A SUPERSOT3
onsemi
161,400
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.23068
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
1.3A (Ta)
2.7V, 4.5V
160mOhm @ 1.5A, 4.5V
1V @ 250µA
5 nC @ 4.5 V
±8V
162 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
LFPAK56/POWER-SO8/SOT669
BUK9Y6R0-60E,115
MOSFET N-CH 60V 100A LFPAK56
Nexperia USA Inc.
3,865
In Stock
1 : $2.50000
Cut Tape (CT)
1,500 : $1.18342
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
100A (Tc)
5V
5.2mOhm @ 25A, 10V
2.1V @ 1mA
39.4 nC @ 5 V
±10V
6319 pF @ 25 V
-
195W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
LFPAK56, Power-SO8
SC-100, SOT-669
Showing
of 2

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.