Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
89,756 In Stock | 1 : $1.07000 Cut Tape (CT) 3,000 : $0.24944 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 1.25A (Ta) | 4.5V, 10V | 170mOhm @ 1.25A, 10V | 3V @ 250µA | 13.8 nC @ 10 V | ±20V | 430 pF @ 30 V | - | 500mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | |||
3,749 In Stock | 1 : $1.66000 Cut Tape (CT) 3,000 : $0.41128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 3A (Ta) | 4V, 10V | 85mOhm @ 3A, 10V | 2.5V @ 1mA | 5 nC @ 5 V | ±20V | 380 pF @ 10 V | - | 700mW (Ta) | 150°C (TJ) | - | - | Surface Mount | TSMT3 | SC-96 | ||
0 In Stock Check Lead Time | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.06334 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 310mA (Ta) | 10V | 1.6Ohm @ 500mA, 10V | 2.1V @ 250µA | 0.6 nC @ 4.5 V | ±20V | 50 pF @ 10 V | - | 275mW (Ta) | 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-323 | SC-70, SOT-323 |