Single Diodes

Results: 7
Manufacturer
Diodes IncorporatedMicro Commercial Coonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V60 V75 V400 V
Current - Average Rectified (Io)
150mA1A2A3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 1 A500 mV @ 2 A500 mV @ 3 A700 mV @ 1 A1.1 V @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any SpeedStandard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns1.8 µs
Current - Reverse Leakage @ Vr
1 µA @ 75 V1 µA @ 400 V100 µA @ 60 V200 µA @ 40 V500 µA @ 40 V500 µA @ 60 V
Capacitance @ Vr, F
2pF @ 0V, 1MHz12pF @ 4V, 1MHz67pF @ 10V, 1MHz93pF @ 4V, 1MHz110pF @ 4V, 1MHz250pF @ 4V, 1MHz
Package / Case
DO-214AC, SMAPOWERDI®123SC-76, SOD-323
Supplier Device Package
DO-214AC (SMA)PowerDI™ 123SMASOD-323
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C-50°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SOD-323
1N4148WS-7-F
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
201,005
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.04769
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
DO-214AC
B160-13-F
DIODE SCHOTTKY 60V 1A SMA
Diodes Incorporated
131,156
In Stock
4,110,000
Factory
1 : $0.55000
Cut Tape (CT)
5,000 : $0.08551
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
700 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 60 V
110pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO-214AC
B140-13-F
DIODE SCHOTTKY 40V 1A SMA
Diodes Incorporated
111,628
In Stock
555,000
Factory
1 : $0.61000
Cut Tape (CT)
5,000 : $0.06828
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
110pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
DO214AC
S1G
DIODE SMA 400V 1A 150C
onsemi
2,043,732
In Stock
1 : $0.64000
Cut Tape (CT)
7,500 : $0.11150
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
1.8 µs
1 µA @ 400 V
12pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
TO-214AC SMA Top
SK34A-LTP
DIODE SCHOTTKY 40V 3A DO214AC
Micro Commercial Co
420,025
In Stock
1 : $0.69000
Cut Tape (CT)
5,000 : $0.11778
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
250pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-50°C ~ 125°C
POWERDI123
DFLS160-7
DIODE SCHOTTKY 60V 1A PWRDI123
Diodes Incorporated
26,463
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.23395
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
60 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 60 V
67pF @ 10V, 1MHz
Surface Mount
POWERDI®123
PowerDI™ 123
-65°C ~ 150°C
DO-214AC
B240AE-13
DIODE SCHOTTKY 40V 2A SMA
Diodes Incorporated
23,886
In Stock
1 : $0.61000
Cut Tape (CT)
5,000 : $0.09559
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
500 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
93pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
Showing
of 7

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.