Single Diodes

Results: 3
Manufacturer
Comchip TechnologyMicrochip Technologyonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - DC Reverse (Vr) (Max)
15 V30 V40 V
Current - Average Rectified (Io)
200mA1A2A
Voltage - Forward (Vf) (Max) @ If
220 mV @ 1 A350 mV @ 2 A600 mV @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 10 V1 mA @ 40 V10 mA @ 15 V
Package / Case
DO-214AC, SMADO-214BASC-79, SOD-523
Supplier Device Package
DO-214AC (SMA)DO-214BASOD-523
Operating Temperature - Junction
-55°C ~ 100°C-55°C ~ 150°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
SC-76, SOD-523
RB520S30T1G
DIODE SCHOTTKY 30V 200MA SOD523
onsemi
78,087
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03655
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
600 mV @ 200 mA
Small Signal =< 200mA (Io), Any Speed
1 µA @ 10 V
-
Surface Mount
SC-79, SOD-523
SOD-523
-55°C ~ 150°C
DO-214AC, SMA
LSM115JE3/TR13
DIODE SCHOTTKY 15V 1A DO214BA
Microchip Technology
78,047
In Stock
1 : $0.82000
Cut Tape (CT)
3,000 : $0.74500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
15 V
1A
220 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
10 mA @ 15 V
-
Surface Mount
DO-214BA
DO-214BA
-55°C ~ 100°C
DO-214AC Pkg
CDBA240LL-HF
DIODE SCHOTTKY 40V 2A DO214AC
Comchip Technology
94,569
In Stock
40,000
Factory
1 : $1.09000
Cut Tape (CT)
5,000 : $0.29961
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
2A
350 mV @ 2 A
Fast Recovery =< 500ns, > 200mA (Io)
1 mA @ 40 V
-
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 100°C
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.