Single Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23,363 In Stock 10,000 Factory | 1 : $0.75000 Cut Tape (CT) 5,000 : $0.17986 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 100 V | 1A | 875 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 30 ns | 2 µA @ 100 V | - | Surface Mount | DO-214AC, SMA | SMA | -65°C ~ 175°C | ||
16,706 In Stock 1,308,000 Factory | 1 : $0.89000 Cut Tape (CT) 3,000 : $0.21198 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 40 V | 400mA | 500 mV @ 400 mA | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 30 V | 20pF @ 25V, 1MHz | Surface Mount | SC-76, SOD-323 | SOD-323 | - | ||
2,190 In Stock | 1 : $3.98000 Cut Tape (CT) 2,500 : $1.17287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 4A | 1.75 V @ 4 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 200pF @ 0V, 1MHz | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | DPAK | -40°C ~ 175°C | ||
1,364 In Stock | 1 : $2.05000 Cut Tape (CT) 2,000 : $0.71945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Standard | 600 V | 3.9A | 1.2 V @ 20 A | Standard Recovery >500ns, > 200mA (Io) | 3 µs | 25 µA @ 600 V | 150pF @ 4V, 1MHz | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), Variant | TO-263AC (SMPD) | -55°C ~ 175°C | |||
1,749 In Stock 2,500 Factory | 1 : $8.67000 Cut Tape (CT) 2,500 : $3.29035 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SiC (Silicon Carbide) Schottky | 650 V | 23.4A | 1.7 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 40 µA @ 650 V | 866pF @ 1V, 100kHz | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | -55°C ~ 175°C |