Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
BZT52B18
HS1DFL
DIODE STANDARD 200V 1A SOD123F
Taiwan Semiconductor Corporation
33,629
In Stock
1 : $0.41000
Cut Tape (CT)
10,000 : $0.05787
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
1A
950 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
50 ns
5 µA @ 200 V
11pF @ 4V, 1MHz
-
-
Surface Mount
SOD-123F
SOD-123F
-55°C ~ 150°C
3,269
In Stock
2,905,000
Factory
1 : $0.64000
Cut Tape (CT)
5,000 : $0.14363
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Super Barrier
40 V
3A
480 mV @ 3 A
Standard Recovery >500ns, > 200mA (Io)
-
400 µA @ 40 V
-
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
-65°C ~ 150°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.