Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,839 In Stock | 1 : $0.49000 Cut Tape (CT) 3,000 : $0.11496 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 1.9A | 550 mV @ 1 A | Fast Recovery =< 500ns, > 200mA (Io) | 100 µA @ 100 V | 195pF @ 4V, 1MHz | Surface Mount | DO-220AA | DO-220AA (SMP) | -40°C ~ 175°C | |||
1,271 In Stock | 1 : $1.38000 Cut Tape (CT) 6,500 : $0.39907 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Schottky | 100 V | 10A | 880 mV @ 10 A | Fast Recovery =< 500ns, > 200mA (Io) | 10 µA @ 100 V | 270pF @ 4V, 1MHz | Surface Mount | TO-277, 3-PowerDFN | TO-277A (SMPC) | -55°C ~ 175°C |