Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
MBRA340T3G
DIODE SCHOTTKY 40V 3A SMA
onsemi
223,048
In Stock
1 : $1.05000
Cut Tape (CT)
5,000 : $0.28103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
450 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
300 µA @ 40 V
-
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
DO-214AB
MURS320T3G
DIODE STANDARD 200V 3A SMC
onsemi
15,067
In Stock
1 : $1.11000
Cut Tape (CT)
2,500 : $0.29388
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
200 V
3A
875 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 200 V
-
Surface Mount
DO-214AB, SMC
SMC
-65°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.