Single Diodes

Results: 2
Manufacturer
onsemiRohm Semiconductor
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V100 V
Current - Average Rectified (Io)
200mA500mA
Voltage - Forward (Vf) (Max) @ If
640 mV @ 500 mA1 V @ 10 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
25 nA @ 20 V40 µA @ 40 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz-
Package / Case
DO-213AC, MINI-MELF, SOD-80SC-90, SOD-323F
Supplier Device Package
SOD-80UMD2
Operating Temperature - Junction
-55°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
31-MINIMELF
LL4148
DIODE GEN PURP 100V 200MA SOD80
onsemi
36,783
In Stock
1 : $0.18000
Cut Tape (CT)
2,500 : $0.03055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
25 nA @ 20 V
4pF @ 0V, 1MHz
Surface Mount
DO-213AC, MINI-MELF, SOD-80
SOD-80
-55°C ~ 175°C
SC-90_UMD2
RB560VM-40TE-17
DIODE SCHOTTKY 40V 500MA UMD2
Rohm Semiconductor
3,702
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.10367
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
500mA
640 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
40 µA @ 40 V
-
Surface Mount
SC-90, SOD-323F
UMD2
150°C (Max)
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.