Single Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5266B-TP
MBR0530-TP
DIODE SCHOTTKY 30V 500MA SOD123
MCC (Micro Commercial Components)
214,481
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.06180
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
500mA
550 mV @ 500 mA
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 30 V
30pF @ 4V, 1MHz
Surface Mount
SOD-123
SOD-123
-65°C ~ 125°C
TO-214AC SMA Top
ES1J-LTP
DIODE STANDARD 600V 1A DO214AC
MCC (Micro Commercial Components)
46,761
In Stock
1 : $0.36000
Cut Tape (CT)
5,000 : $0.07530
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
600 V
1A
1.7 V @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
35 ns
5 µA @ 600 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
Showing
of 2

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.