Single Diodes

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
MMSZ5237ET1G
BAT54T1G
DIODE SCHOTTKY 30V 200MA SOD123
onsemi
38,863
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.04175
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
30 V
200mA
800 mV @ 100 mA
Small Signal =< 200mA (Io), Any Speed
5 ns
2 µA @ 25 V
10pF @ 1V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 125°C
TO-214AC SMA Top
GS1G-LTP
DIODE STANDARD 400V 1A DO214AC
MCC (Micro Commercial Components)
138,756
In Stock
1 : $0.26000
Cut Tape (CT)
7,500 : $0.04243
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Standard
400 V
1A
1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
-
10 µA @ 400 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-55°C ~ 150°C
SOD-128 Top
PMEG4010ETP,115
DIODE SCHOTTK 40V 1A SOD128/CFP5
Nexperia USA Inc.
15,380
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.14657
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
490 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
50 µA @ 40 V
130pF @ 1V, 1MHz
Surface Mount
SOD-128
SOD-128/CFP5
175°C (Max)
Showing
of 3

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.