Single

Results: 12
Manufacturer
ANBON SEMICONDUCTOR (INT'L) LIMITEDDiodes IncorporatedDiotec SemiconductorMDDNexperia USA Inc.onsemiPanjit International Inc.Taiwan Semiconductor Corporation
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
SchottkyStandard
Voltage - DC Reverse (Vr) (Max)
40 V75 V100 V1000 V
Current - Average Rectified (Io)
120mA150mA200mA300mA1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA1 V @ 40 mA1 V @ 100 mA1.1 V @ 1 A1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
1 µA @ 75 V1 µA @ 100 V2.5 µA @ 75 V5 µA @ 75 V10 µA @ 40 V
Capacitance @ Vr, F
1.5pF @ 0V, 1MHz2pF @ 0V, 1MHz4pF @ 0V, 1MHz5pF @ 0V, 1MHz5pF @ 4V, 1MHz
Mounting Type
Surface MountThrough Hole
Package / Case
DO-204AH, DO-35, AxialSC-76, SOD-323SC-90, SOD-323FSOD-123
Supplier Device Package
DO-35SOD-123SOD-323SOD-323F
Operating Temperature - Junction
-65°C ~ 150°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 175°C150°C (Max)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-35
1N4148
SMALL SGNL DIODE DO35 100V 175C
onsemi
209,693
In Stock
1,920,000
Factory
1 : $0.15000
Bulk
-
Bulk
Active
Standard
100 V
200mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-55°C ~ 175°C
SOD-323
1N4148WS-7-F
DIODE GEN PURP 75V 150MA SOD323
Diodes Incorporated
123,270
In Stock
20,868,000
Factory
1 : $0.22000
Cut Tape (CT)
3,000 : $0.04454
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-65°C ~ 150°C
SOD 123
1N4148W-7-F
DIODE GEN PURP 100V 300MA SOD123
Diodes Incorporated
307,601
In Stock
12,261,000
Factory
1 : $0.24000
Cut Tape (CT)
3,000 : $0.04181
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
100 V
300mA
1.25 V @ 150 mA
Fast Recovery =< 500ns, > 200mA (Io)
4 ns
1 µA @ 100 V
2pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
SC-90, SOD-323F
1N4148WS
DIODE GEN PURP 75V 150MA SOD323F
onsemi
291,592
In Stock
3,723,000
Factory
1 : $0.25000
Cut Tape (CT)
3,000 : $0.04958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
SC-90, SOD-323F
SOD-323F
150°C (Max)
1N4148WS
1N4148WS
DIODE GEN PURP 75V 0.15A SOD323F
Diotec Semiconductor
2,436
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SC-90, SOD-323F
SOD-323F
-55°C ~ 150°C
SC-90
1PS76SB40,115
DIODE SCHOTTKY 40V 120MA SOD323
Nexperia USA Inc.
18,756
In Stock
1 : $0.38000
Cut Tape (CT)
3,000 : $0.08008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
120mA
1 V @ 40 mA
Small Signal =< 200mA (Io), Any Speed
-
10 µA @ 40 V
5pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
150°C (Max)
1N4148WS
1N4148WS
200MW SURFACE MOUNT SWITCHING DI
ANBON SEMICONDUCTOR (INT'L) LIMITED
220,128
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.01783
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
150mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
1 µA @ 75 V
2pF @ 0V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 150°C
sod-323
1N4007WS
DIODE GEN PURP 1KV 1A SOD323
MDD
1,311,000
Marketplace
6,000 : $0.19018
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
1000 V
1A
1.1 V @ 1 A
-
-
-
5pF @ 4V, 1MHz
Surface Mount
SC-76, SOD-323
SOD-323
-55°C ~ 155°C
50,927
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03700
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
75 V
200mA
1.25 V @ 150 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
2.5 µA @ 75 V
1.5pF @ 0V, 1MHz
Surface Mount
SOD-123
SOD-123
-55°C ~ 150°C
DO-35, 100V, 0.15A, SWITCHING DI
1N4148
DO-35, 100V, 0.15A, SWITCHING DI
Taiwan Semiconductor Corporation
0
In Stock
20,000 : $0.02511
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
100 V
150mA
1 V @ 10 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Through Hole
DO-204AH, DO-35, Axial
DO-35
-65°C ~ 150°C
1005, 75V, 0.15A, SWITCHING DIOD
TS4148
1005, 75V, 0.15A, SWITCHING DIOD
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
15,000 : $0.03964
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
-
-
-
-
-
-
-
-
-
-
-
RB751M5-40
1N4148WS
SOD-323F, 100V, 0.15A, SWITCHING
Taiwan Semiconductor Corporation
0
In Stock
Check Lead Time
9,000 : $0.05032
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Standard
75 V
150mA
1 V @ 100 mA
Small Signal =< 200mA (Io), Any Speed
4 ns
5 µA @ 75 V
4pF @ 0V, 1MHz
Surface Mount
SC-90, SOD-323F
SOD-323F
-65°C ~ 150°C
Showing
of 12

Single


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.