Single
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Capacitance @ Vr, F | Mounting Type | Package / Case | Supplier Device Package | Operating Temperature - Junction |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,317 In Stock | 1 : $9.44000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1200 V | 42A | 1.8 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 10 µA @ 1200 V | 737pF @ 1V, 1MHz | Through Hole | TO-220-2 | TO-220-2 | -55°C ~ 175°C | |||
1,026 In Stock | 1 : $12.09000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 26A | 1.8 V @ 10 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 721pF @ 1V, 1MHz | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
540 In Stock | 1 : $68.20000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 122A | 1.8 V @ 60 A | Fast Recovery =< 500ns, > 200mA (Io) | - | 40 µA @ 1700 V | 4577pF @ 1V, 1MHz | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
126 In Stock | 1 : $362.38000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 3300 V | 50A | - | No Recovery Time > 500mA (Io) | 0 ns | - | - | Through Hole | TO-247-2 | TO-247-2 | 175°C | |||
672 In Stock | 1 : $7.83000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 15A | 1.8 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 361pF @ 1V, 1MHz | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
1,230 In Stock | 1 : $16.47000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 36A | 1.8 V @ 15 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 1082pF @ 1V, 1MHz | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
39 In Stock | 1 : $20.75000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 67A | 1.65 V @ 20 A | No Recovery Time > 500mA (Io) | 0 ns | 80 µA @ 1700 V | 1403pF @ 1V, 1MHz | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : $8.61000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 1700 V | 21A | 1.65 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 20 µA @ 1700 V | 347pF @ 1V, 1MHz | Through Hole | TO-247-2 | TO-247-2 | -55°C ~ 175°C | |||
0 In Stock Check Lead Time | 1 : $18.47000 Tube | - | Tube | Active | Standard | 1800 V | 63A | 4.1 V @ 70 A | Fast Recovery =< 500ns, > 200mA (Io) | 300 ns | 2 mA @ 1800 V | - | Through Hole | TO-247-2 | TO-247AD | -40°C ~ 150°C | ||
0 In Stock Check Lead Time | 1 : $44.84000 Tube | Tube | Active | SiC (Silicon Carbide) Schottky | 3300 V | 14A | 3 V @ 5 A | No Recovery Time > 500mA (Io) | 0 ns | 10 µA @ 3000 V | 288pF @ 1V, 1MHz | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263-7 | -55°C ~ 175°C |