Single Diodes

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Voltage - DC Reverse (Vr) (Max)
Current - Average Rectified (Io)
Voltage - Forward (Vf) (Max) @ If
Speed
Reverse Recovery Time (trr)
Current - Reverse Leakage @ Vr
Capacitance @ Vr, F
Mounting Type
Package / Case
Supplier Device Package
Operating Temperature - Junction
DO-214AC
S1G
DIODE STANDARD 400V 1A DO214AC
SMC Diode Solutions
321,339
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.03579
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Standard
400 V
1A
1.1 V @ 1 A
Standard Recovery >500ns, > 200mA (Io)
2.5 µs
5 µA @ 400 V
15pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
-65°C ~ 175°C
SMF18A
DSS14U
DIODE SCHOTTKY 40V 1A SOD123FL
SMC Diode Solutions
276,708
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.06135
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
500 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
100 µA @ 40 V
110pF @ 4V, 1MHz
Surface Mount
SOD-123F
SOD-123FL
-55°C ~ 150°C
DO-214AC
B340AE-13
DIODE SCHOTTKY 40V 3A SMA
Diodes Incorporated
75,826
In Stock
80,000
Factory
1 : $0.49000
Cut Tape (CT)
5,000 : $0.12847
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
3A
500 mV @ 3 A
Fast Recovery =< 500ns, > 200mA (Io)
-
200 µA @ 40 V
140pF @ 4V, 1MHz
Surface Mount
DO-214AC, SMA
SMA
-55°C ~ 150°C
150 Powermite 1 (DO216-AA) Top
UPS5819E3/TR7
DIODE SCHOTTKY 40V 1A POWERMITE1
Microsemi Corporation
26,527
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.66780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
1 mA @ 40 V
60pF @ 5V, 1MHz
Surface Mount
DO-216AA
Powermite 1 (DO216-AA)
-55°C ~ 150°C
DO-216AA
MBRM140T3G
DIODE SCHOTTKY 40V 1A POWERMITE
onsemi
21,340
In Stock
1 : $0.76000
Cut Tape (CT)
12,000 : $0.17473
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Schottky
40 V
1A
550 mV @ 1 A
Fast Recovery =< 500ns, > 200mA (Io)
-
500 µA @ 40 V
-
Surface Mount
DO-216AA
Powermite
-55°C ~ 125°C
Showing
of 5

Single Diodes


Products within the single rectifier diode family are used to allow current flow in one direction only, and implement exactly one instance of this function per device package. Diodes used for other purposes (including zener and variable capacitance diodes) are listed separately in product families of their own, as are products incorporating multiple diodes per device package.