Single Conductor Cables (Hook-Up Wire)

Results: 12
Packaging
BulkDigi-Spool®, Continuous SpoolSpoolTray
Product Status
ActiveDiscontinued at Digi-Key
Wire Gauge
1 AWG1/0 AWG2 AWG2/0 AWG4 AWG6 AWG8 AWG
Conductor Strand
133/25133/27133/29665/30817/301045/301330/30
Jacket (Insulation) Diameter
0.216" (5.49mm)0.267" (6.78mm)0.325" (8.26mm)0.407" (10.34mm)0.453" (11.51mm)0.504" (12.80mm)0.553" (14.05mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)0.015" (0.38mm)
Length
500.0' (152.4m)-Enter Number of Feet in Order Quantity
Jacket Color
BlueBrownGrayWhiteYellow
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
257
In Stock
1 : $38.70000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
ActiveHook-Up, Dual Wall2 AWG665/30Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.407" (10.34mm)0.015" (0.38mm)Enter Number of Feet in Order Quantity600V150°CWhite--
0
In Stock
89
Marketplace
Check Lead Time
2 : $61.15500
Tray
500 : $57.46030
Spool
Tray
Spool
ActiveHook-Up, Dual Wall2/0 AWG1330/30Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.553" (14.05mm)0.015" (0.38mm)500.0' (152.4m)600V150°CWhite--
0
In Stock
Check Lead Time
1,000 : $9.41623
Bulk
Bulk
ActiveHook-Up, Dual Wall8 AWG133/29Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.216" (5.49mm)0.012" (0.30mm)-600V150°CGray--
0
In Stock
Check Lead Time
1,000 : $13.88906
Bulk
Bulk
ActiveHook-Up, Dual Wall6 AWG133/27Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.267" (6.78mm)0.012" (0.30mm)-600V150°CBlue--
0
In Stock
Check Lead Time
1,000 : $16.76057
Bulk
Bulk
ActiveHook-Up, Dual Wall4 AWG133/25Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.325" (8.26mm)0.012" (0.30mm)-600V150°CYellow--
0
In Stock
Check Lead Time
500 : $27.86108
Bulk
Bulk
ActiveHook-Up, Dual Wall1 AWG817/30Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.453" (11.51mm)0.015" (0.38mm)-600V150°CBrown--
0
In Stock
Check Lead Time
500 : $37.67962
Bulk
Bulk
ActiveHook-Up, Dual Wall1/0 AWG1045/30Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.504" (12.80mm)0.015" (0.38mm)-600V150°CWhite--
0
In Stock
Check Lead Time
500 : $38.21954
Bulk
Bulk
ActiveHook-Up, Dual Wall1/0 AWG1045/30Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.504" (12.80mm)0.015" (0.38mm)-600V150°CWhite--
0
In Stock
Active
Bulk
ActiveHook-Up, Dual Wall6 AWG133/27Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.267" (6.78mm)0.012" (0.30mm)-600V150°CWhite--
0
In Stock
Active
Bulk
ActiveHook-Up, Dual Wall4 AWG133/25Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.325" (8.26mm)0.012" (0.30mm)-600V150°CWhite--
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-KeyHook-Up, Dual Wall2 AWG665/30Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.407" (10.34mm)0.015" (0.38mm)-600V150°CWhite--
0
In Stock
Active
Bulk
ActiveHook-Up, Dual Wall1/0 AWG1045/30Copper, TinnedEthylene Tetrafluoroethylene (ETFE), Irradiated0.504" (12.80mm)0.015" (0.38mm)-600V150°CWhite--
Showing
of 12

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.