Single Conductor Cables (Hook-Up Wire)

Results: 19
Manufacturer
Alpha WireBelden Inc.CNC TechPomona ElectronicsTE Connectivity Aerospace, Defense and Marine
Packaging
BulkDigi-Spool®, Continuous SpoolSpool
Cable Type
Hook-UpTest Lead
Wire Gauge
10 AWG18 AWG20 AWG22 AWG28 AWG
Conductor Strand
7/307/3610/3016/3017/0.0063"19/3465/36105/0.0100"192/41
Conductor Material
Copper, BareCopper, Tinned
Jacket (Insulation) Material
Ethylene Tetrafluoroethylene (ETFE), IrradiatedPoly-Vinyl Chloride (PVC)Polyphenylene Oxide (PPO)Silicone
Jacket (Insulation) Diameter
0.035" (0.89mm)0.041" (1.04mm)0.063" (1.60mm)0.064" (1.63mm)0.069" (1.75mm)0.079" (2.01mm)0.080" (2.03mm)0.101" (2.57mm)0.111" (2.82mm)0.144" (3.66mm)0.185" (4.70mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)0.010" (0.25mm)0.012" (0.30mm)0.015" (0.38mm)0.016" (0.41mm)0.017" (0.43mm)0.032" (0.81mm)0.033" (0.84mm)-
Length
50.00' (15.24m)100.0' (30.5m)500.0' (152.4m)1000.0' (304.8m)Enter Number of Feet in Order QuantityEnter Number of Meters in Order Quantity
Voltage
300V600V1000V5000V10kV
Operating Temperature
-50°C ~ 150°C-40°C ~ 105°C-40°C ~ 80°C-20°C ~ 105°C-10°C ~ 105°C150°C-
Jacket Color
BlackGreenRedWhite
Ratings
-ISO 10993, UL Style 1007/1569ISO 10993, UL Style 1015UL Style 1061UL Style 11028UL Style 1426UL Style 1569
Features
-Biological CompatibilityChemical ResistantOil Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
19Results

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP STRANDED RED
3075 RD001
HOOK-UP STRND 18AWG RED
Alpha Wire
19,000
In Stock
1,000 : $0.46033
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
1000.0' (304.8m)
600V
-20°C ~ 105°C
Red
ISO 10993, UL Style 1015
Biological Compatibility
-
-
HOOK-UP STRANDED BLACK
3073 BK005
HOOK-UP STRND 20AWG BLACK
Alpha Wire
7,800
In Stock
2
Factory
100 : $0.66380
Spool
-
Spool
Active
Hook-Up
20 AWG
10/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.101" (2.57mm)
0.032" (0.81mm)
100.0' (30.5m)
600V
-20°C ~ 105°C
Black
ISO 10993, UL Style 1015
Biological Compatibility
-
-
Black Hook-up
9986 0101000
HOOK-UP STRND 28AWG BLACK
Belden Inc.
3,000
In Stock
1,000 : $0.76285
Spool
-
Spool
Active
Hook-Up
28 AWG
7/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.035" (0.89mm)
0.010" (0.25mm)
1000.0' (304.8m)
300V
-
Black
UL Style 1061
-
-
-
Red Hook-up
8524 0021000
HOOK-UP STRND 22AWG RED
Belden Inc.
6,000
In Stock
1,000 : $1.04245
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.064" (1.63mm)
0.017" (0.43mm)
1000.0' (304.8m)
1000V
-40°C ~ 80°C
Red
-
Chemical Resistant
-
MIL-W-76C Type MW
8,600
In Stock
1 : $1.84000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
22 AWG
19/34
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.041" (1.04mm)
0.006" (0.15mm)
Enter Number of Feet in Order Quantity
600V
150°C
White
-
-
-
-
Black Hook-up
39118 0101000
HOOK-UP STRND 18AWG BLACK
Belden Inc.
1,000
In Stock
1,000 : $2.05253
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Polyphenylene Oxide (PPO)
0.069" (1.75mm)
0.012" (0.30mm)
1000.0' (304.8m)
600V
-40°C ~ 105°C
Black
UL Style 11028
-
-
-
HOOK-UP STRANDED BLACK
1426-10-1-250-001-1-TS
HOOK-UP STRND 10AWG BLK METER
CNC Tech
1,921
In Stock
1 : $13.49000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
10 AWG
105/0.0100"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.185" (4.70mm)
0.033" (0.84mm)
Enter Number of Meters in Order Quantity
600V
-
Black
UL Style 1426
Oil Resistant
-
-
HOOK-UP STRANDED RED
6734-2
TEST LEAD 18AWG 5000V RED 50'
Pomona Electronics
290
In Stock
1 : $37.05000
Bulk
-
Bulk
Active
Test Lead
18 AWG
65/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.144" (3.66mm)
-
50.00' (15.24m)
5000V
-20°C ~ 105°C
Red
-
-
-
-
HOOK-UP STRANDED BLACK
6734-0
TEST LEAD 18AWG 5000V BLACK 50'
Pomona Electronics
117
In Stock
1 : $37.05000
Bulk
-
Bulk
Active
Test Lead
18 AWG
65/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.144" (3.66mm)
-
50.00' (15.24m)
5000V
-20°C ~ 105°C
Black
-
-
-
-
6733-2
6733-2
TEST LEAD 18AWG 10KV RED 50'
Pomona Electronics
634
In Stock
1 : $50.39000
Bulk
-
Bulk
Active
Test Lead
18 AWG
192/41
Copper, Bare
Silicone
0.144" (3.66mm)
-
50.00' (15.24m)
10kV
-50°C ~ 150°C
Red
-
-
-
-
HOOK-UP STRANDED BLACK
3055 BK005
HOOK-UP STRND 18AWG BLACK 100'
Alpha Wire
185
In Stock
1 : $76.32000
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.079" (2.01mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Black
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED RED
3055 RD005
HOOK-UP STRND 18AWG RED 100'
Alpha Wire
172
In Stock
1 : $76.32000
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.079" (2.01mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Red
ISO 10993, UL Style 1007/1569
Biological Compatibility
-
-
HOOK-UP STRANDED RED
3075 RD005
HOOK-UP STRND 18AWG RED 100'
Alpha Wire
53
In Stock
79
Factory
1 : $91.21000
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
100.0' (30.5m)
600V
-20°C ~ 105°C
Red
ISO 10993, UL Style 1015
Biological Compatibility
-
-
Black Hook-up
8524 0101000
HOOK-UP STRND 22AWG BLACK
Belden Inc.
8,000
In Stock
1,000 : $1.04245
Spool
-
Spool
Active
Hook-Up
22 AWG
7/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.064" (1.63mm)
0.017" (0.43mm)
1000.0' (304.8m)
1000V
-40°C ~ 80°C
Black
-
Chemical Resistant
-
MIL-W-76C Type MW
Green Hook-up
8522 0051000
HOOK-UP STRND 18AWG GREEN
Belden Inc.
2,000
In Stock
1,000 : $1.42341
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.080" (2.03mm)
0.017" (0.43mm)
1000.0' (304.8m)
1000V
-40°C ~ 80°C
Green
-
Chemical Resistant
-
MIL-W-76C Type MW
Black Hook-up
8522 010100
HOOK-UP STRND 18AWG BLACK 100'
Belden Inc.
4
In Stock
1 : $249.65000
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.080" (2.03mm)
0.017" (0.43mm)
100.0' (30.5m)
1000V
-40°C ~ 80°C
Black
-
Chemical Resistant
-
MIL-W-76C Type MW
Black Hook-up
8522 0101000
HOOK-UP STRND 18AWG BLACK 1000'
Belden Inc.
9
In Stock
1 : $1,786.42000
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.080" (2.03mm)
0.017" (0.43mm)
1000.0' (304.8m)
1000V
-40°C ~ 80°C
Black
-
Chemical Resistant
-
MIL-W-76C Type MW
HOOK-UP STRANDED BLACK
1569-22-1-0500-001-1-TS
HOOK-UP STRAND 22AWG BLACK
CNC Tech
0
In Stock
Check Lead Time
500 : $0.23120
Spool
-
Spool
Active
Hook-Up
22 AWG
17/0.0063"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.063" (1.60mm)
0.015" (0.38mm)
500.0' (152.4m)
300V
-10°C ~ 105°C
Black
UL Style 1569
Oil Resistant
-
-
White Hook-up
8522 0091000
HOOK-UP STRND 18AWG WHITE
Belden Inc.
0
In Stock
Check Lead Time
1,000 : $1.42341
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.080" (2.03mm)
0.017" (0.43mm)
1000.0' (304.8m)
1000V
-40°C ~ 80°C
White
-
Chemical Resistant
-
MIL-W-76C Type MW
Showing
of 19

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.