Single Conductor Cables (Hook-Up Wire)

Results: 12
Manufacturer
Alpha WireBelden Inc.CNC Tech
Wire Gauge
18 AWG22 AWG
Conductor Strand
7/3016/3017/0.0063"22/0.0055"
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)Silicone Rubber
Jacket (Insulation) Diameter
0.050" (1.27mm)0.062" (1.57mm)0.063" (1.60mm)0.064" (1.63mm)0.080" (2.03mm)0.111" (2.82mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)0.015" (0.38mm)0.016" (0.41mm)0.017" (0.43mm)0.032" (0.81mm)
Length
100.0' (30.5m)500.0' (152.4m)1000.0' (304.8m)
Voltage
300V600V1000V
Operating Temperature
-40°C ~ 105°C-40°C ~ 80°C-30°C ~ 150°C-20°C ~ 105°C-20°C ~ 80°C-10°C ~ 105°C
Jacket Color
BlackRedWhite
Ratings
-ISO 10993, UL Style 1007/1569ISO 10993, UL Style 1015UL Style 1061UL Style 1569UL Style 3132
Features
-Biological CompatibilityChemical ResistantHigh Temperature, Oil ResistantOil Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
12Results

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
HOOK-UP STRANDED BLACK
1569-22-1-0500-001-1-TS
HOOK-UP STRAND 22AWG BLACK
CNC Tech
12,000
In Stock
500 : $0.21552
Spool
-
Spool
ActiveHook-Up22 AWG17/0.0063"Copper, TinnedPoly-Vinyl Chloride (PVC)0.063" (1.60mm)0.015" (0.38mm)500.0' (152.4m)300V-10°C ~ 105°CBlackUL Style 1569Oil Resistant--
HOOK-UP STRANDED WHITE
3051 WH001
HOOK-UP STRAND 22AWG WHITE
Alpha Wire
37,000
In Stock
1,000 : $0.24286
Spool
-
Spool
ActiveHook-Up22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.062" (1.57mm)0.016" (0.41mm)1000.0' (304.8m)300V-40°C ~ 105°CWhiteISO 10993, UL Style 1007/1569Biological Compatibility--
HOOK-UP STRANDED RED
3075 RD001
HOOK-UP STRND 18AWG RED
Alpha Wire
16,000
In Stock
14
Factory
1,000 : $0.46643
Spool
-
Spool
ActiveHook-Up18 AWG16/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.111" (2.82mm)0.032" (0.81mm)1000.0' (304.8m)600V-20°C ~ 105°CRedISO 10993, UL Style 1015Biological Compatibility--
Red Hook-up
8522 0021000
HOOK-UP STRND 18AWG RED
Belden Inc.
2,000
In Stock
1,000 : $1.44226
Spool
-
Spool
ActiveHook-Up18 AWG16/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.080" (2.03mm)0.017" (0.43mm)1000.0' (304.8m)1000V-40°C ~ 80°CRed-Chemical Resistant-MIL-W-76C Type MW
HOOK-UP STRANDED BLACK
3051 BK005
HOOK-UP STRND 22AWG BLACK 100'
Alpha Wire
765
In Stock
1 : $54.99000
Spool
-
Spool
ActiveHook-Up22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.062" (1.57mm)0.016" (0.41mm)100.0' (30.5m)300V-40°C ~ 105°CBlackISO 10993, UL Style 1007/1569Biological Compatibility--
Red Hook-up
8524 0021000
HOOK-UP STRND 22AWG RED
Belden Inc.
8,000
In Stock
1,000 : $1.05625
Spool
-
Spool
ActiveHook-Up22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.064" (1.63mm)0.017" (0.43mm)1000.0' (304.8m)1000V-40°C ~ 80°CRed-Chemical Resistant-MIL-W-76C Type MW
Black Hook-up
8524 010100
HOOK-UP STRND 22AWG BLACK
Belden Inc.
9,800
In Stock
100 : $1.85760
Spool
-
Spool
ActiveHook-Up22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.064" (1.63mm)0.017" (0.43mm)100.0' (30.5m)1000V-40°C ~ 80°CBlack-Chemical Resistant-MIL-W-76C Type MW
Red Hook-up
8524 002100
HOOK-UP STRND 22AWG RED
Belden Inc.
1,000
In Stock
100 : $1.85760
Spool
-
Spool
ActiveHook-Up22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.064" (1.63mm)0.017" (0.43mm)100.0' (30.5m)1000V-40°C ~ 80°CRed-Chemical Resistant-MIL-W-76C Type MW
Black Hook-up
9983 0101000
HOOK-UP STRND 22AWG BLACK
Belden Inc.
2,000
In Stock
1,000 : $0.97499
Spool
-
Spool
ActiveHook-Up22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.050" (1.27mm)0.010" (0.25mm)1000.0' (304.8m)300V-20°C ~ 80°CBlackUL Style 1061---
Black Hook-up
8522 0101000
HOOK-UP STRND 18AWG BLACK 1000'
Belden Inc.
9
In Stock
1 : $1,810.09000
Spool
-
Spool
ActiveHook-Up18 AWG16/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.080" (2.03mm)0.017" (0.43mm)1000.0' (304.8m)1000V-40°C ~ 80°CBlack-Chemical Resistant-MIL-W-76C Type MW
White Hook-up
8524 0091000
HOOK-UP STRND 22AWG WHITE 1000'
Belden Inc.
2
In Stock
1 : $1,325.64000
Spool
-
Spool
ActiveHook-Up22 AWG7/30Copper, TinnedPoly-Vinyl Chloride (PVC)0.064" (1.63mm)0.017" (0.43mm)1000.0' (304.8m)1000V-40°C ~ 80°CWhite-Chemical Resistant-MIL-W-76C Type MW
HOOK-UP-STRANDED-RED
3132-22-1-0500-004-1-TS
HOOK-UP STRND 22AWG RED
CNC Tech
0
In Stock
Check Lead Time
500 : $0.27718
Spool
-
Spool
ActiveHook-Up22 AWG22/0.0055"Copper, TinnedSilicone Rubber0.063" (1.60mm)0.016" (0.41mm)500.0' (152.4m)300V-30°C ~ 150°CRedUL Style 3132High Temperature, Oil Resistant--
Showing
of 12

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.