Single Conductor Cables (Hook-Up Wire)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
BARE WIRE
WIRE BUS BAR 30AWG NONE 100'
Alpha Wire
201
In Stock
1 : $133.37000
Bulk
-
Bulk
Active
Bus Bar
30 AWG
Solid
Copper, Annealed Tinned
No Jacketing - Bare Wire
-
-
100.0' (30.5m)
-
0°C ~ 150°C
-
ASTM B-33
-
Wire Bus Bar
WIRE BUS BAR 30AWG NONE 100'
Belden Inc.
77
In Stock
1 : $136.31000
Spool
-
Spool
Active
Bus Bar
30 AWG
Solid
Copper, Tinned
No Jacketing - Bare Wire
-
-
100.0' (30.5m)
-
-
-
-
-
BARE WIRE
WIRE BUS BAR 30AWG NONE 1000'
Alpha Wire
36
In Stock
1 : $496.31000
Spool
-
Spool
Active
Bus Bar
30 AWG
Solid
Copper, Annealed Tinned
No Jacketing - Bare Wire
-
-
1000.0' (304.8m)
-
0°C ~ 150°C
-
ASTM B-33
-
BARE WIRE
WIRE BUS BAR 32AWG NONE 100'
Alpha Wire
70
In Stock
1 : $24.38000
Spool
-
Spool
Active
Bus Bar
32 AWG
Solid
Copper, Annealed Tinned
No Jacketing - Bare Wire
-
-
100.0' (30.5m)
-
0°C ~ 150°C
-
ASTM B-33
-
Showing
of 4

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.