Single Conductor Cables (Hook-Up Wire)

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
4160601
HOOK-UP STRND 12AWG BLACK FEET
LAPP
3,412
In Stock
1 : $1.59000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
12 AWG
56/0.0122"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.181" (4.60mm)
-
Enter Number of Feet in Order Quantity
600V
-40°C ~ 105°C
Black
UL Style 1015/1063
Oil Resistant
-
-
18,577
In Stock
1 : $2.06000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.050" (1.27mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
-
MIL-W-22759 and MIL-C-27500
1,573
In Stock
1 : $2.06000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
20 AWG
19/32
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.050" (1.27mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Red
-
-
-
MIL-W-22759 and MIL-C-27500
1,795
In Stock
1 : $2.40000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
16 AWG
19/29
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.068" (1.73mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Red
-
-
-
MIL-W-22759 and MIL-C-27500
560
In Stock
1 : $2.72000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
18 AWG
19/30
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.060" (1.52mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Red
-
-
-
MIL-W-22759 and MIL-C-27500
9,758
In Stock
1 : $3.27000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
14 AWG
19/27
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.085" (2.16mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759 and MIL-C-27500
2,255
In Stock
1 : $6.31000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up, Dual Wall
12 AWG
37/28
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.103" (2.62mm)
0.004" (0.09mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
White
-
-
-
MIL-W-22759 and MIL-C-27500
2,704
In Stock
1 : $7.71000
Digi-Spool®, Continuous Spool
-
Digi-Spool®, Continuous Spool
Active
Hook-Up
12 AWG
37/28
Copper, Tinned
Polyester
0.106" (2.69mm)
0.006" (0.15mm)
Enter Number of Feet in Order Quantity
600V
120°C
Black
-
-
-
-
3,892
In Stock
1 : $5.22000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
12 AWG
37/28
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.103" (2.62mm)
-
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Brown
-
-
-
MIL-W-22759 and MIL-C-27500
9,167
In Stock
1 : $6.48000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
12 AWG
37/28
Copper, Tinned
Ethylene Tetrafluoroethylene (ETFE), Irradiated
0.103" (2.62mm)
0.005" (0.13mm)
Enter Number of Feet in Order Quantity
600V
-65°C ~ 150°C
Black
-
-
Military
MIL-W-22759 and MIL-C-27500
Showing
of 10

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.