Single Conductor Cables (Hook-Up Wire)

Results: 10
Stocking Options
Environmental Options
Media
Exclude
10Results

Showing
of 10
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
2616 BK005
HOOK-UP STRND 24AWG BLACK
Alpha Wire
1,000
In Stock
1,000 : $1.72815
Spool
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Nickel Coated
Perfluoroalkoxy (PFA)
0.038" (0.96mm)
0.007" (0.18mm)
1000.0' (304.8m)
600V
-150°C ~ 300°C
Black
UL Style 11905
Chemical Resistant, High Temperature, UV Resistant
HOOK-UP STRANDED RED
HOOK-UP STRND 16AWG RED 100'
Alpha Wire
170
In Stock
1 : $62.73000
Spool
-
Spool
Active
Hook-Up
16 AWG
26/30
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.124" (3.15mm)
0.032" (0.81mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Red
UL Style 1015/1230
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 18AWG BLACK 100'
Alpha Wire
279
In Stock
1 : $151.22000
Spool
-
Spool
Active
Hook-Up
18 AWG
16/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.111" (2.82mm)
0.032" (0.81mm)
100.0' (30.5m)
600V
-20°C ~ 105°C
Black
ISO 10993, UL Style 1015
Biological Compatibility
HOOK-UP STRANDED BLACK
HOOK-UP STRND 16AWG BLACK 100'
Alpha Wire
188
In Stock
1 : $173.64000
Spool
-
Spool
Active
Hook-Up
16 AWG
26/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.092" (2.34mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Black
ISO 10993, UL Style 1007/1569
Biological Compatibility
Green/Yellow Stranded Hook-Up Wire
HOOK-UP STRND 14AWG GRN/YLW 100'
Alpha Wire
277
In Stock
1 : $250.48000
Spool
-
Spool
Active
Hook-Up
14 AWG
41/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.138" (3.50mm)
0.032" (0.81mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Green, Yellow Stripe
UL Style 1015/1230
-
HOOK-UP STRANDED BLACK
HOOK-UP STRND 14AWG BLACK 100'
Alpha Wire
219
In Stock
1 : $250.48000
Spool
-
Spool
Active
Hook-Up
14 AWG
41/30
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.138" (3.50mm)
0.032" (0.81mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Black
UL Style 1015/1230
-
Green/Yellow Stranded Hook-Up Wire
HOOK-UP STRND 12AWG GRN/YLW 100'
Alpha Wire
200
In Stock
1 : $519.15000
Spool
Spool
Active
Hook-Up
12 AWG
65/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.117" (2.97mm)
0.012" (0.30mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Green, Yellow Stripe
UL Style 11028
-
HOOK-UP STRANDED WHITE/BLUE
HOOK-UP STRND 12AWG WHT/BLU 100'
Alpha Wire
42
In Stock
1 : $519.15000
Spool
Spool
Active
Hook-Up
12 AWG
65/30
Copper, Tinned
Polyphenylene Ether, Modified (mPPE)
0.117" (2.97mm)
0.012" (0.30mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
White, Blue Stripe
UL Style 11028
-
2616 GR005
HOOK-UP STRND 24AWG GREEN
Alpha Wire
200
In Stock
100 : $2.72240
Spool
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Nickel Coated
Perfluoroalkoxy (PFA)
0.038" (0.96mm)
0.007" (0.18mm)
100.0' (30.5m)
600V
-150°C ~ 300°C
Green
UL Style 11905
Chemical Resistant, High Temperature, UV Resistant
HOOK-UP STRANDED RED
HOOK-UP STRND 12AWG RED 100'
Alpha Wire
223
In Stock
1 : $128.58000
Spool
-
Spool
Active
Hook-Up
12 AWG
19/0.0185"
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.157" (3.99mm)
0.032" (0.81mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Red
UL Style 1015/1230
-
Showing
of 10

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.