Single Conductor Cables (Hook-Up Wire)

Results: 3
Manufacturer
Alpha WireLAPP
Series
-ÖLFLEX®
Packaging
Digi-Spool®, Continuous SpoolSpool
Wire Gauge
2 AWG6 AWG
Conductor Strand
19/0.0372"19/0.0591"280/0.0161"
Conductor Material
Copper, BareCopper, Tinned
Jacket (Insulation) Diameter
0.305" (7.75mm)0.410" (10.41mm)0.461" (11.71mm)
Jacket (Insulation) Thickness
0.062" (1.57mm)0.063" (1.60mm)-
Length
100.0' (30.5m)Enter Number of Feet in Order Quantity
Jacket Color
BlackGreen, YellowRed
Ratings
UL Style 1015/1063UL Style 1232/1283
Features
-Oil Resistant
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
Grade
Qualification
4180600
4161100
HOOK-UP STRND 2AWG GRN/YLW FEET
LAPP
1,043
In Stock
1 : $12.26000
Digi-Spool®, Continuous Spool
Digi-Spool®, Continuous Spool
Active
Hook-Up
2 AWG
280/0.0161"
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.461" (11.71mm)
-
Enter Number of Feet in Order Quantity
600V
-40°C ~ 105°C
Green, Yellow
UL Style 1015/1063
Oil Resistant
-
-
HOOK-UP STRANDED RED
460619 RD005
HOOK-UP STRND 6AWG 600V RED 100'
Alpha Wire
7
In Stock
1 : $433.73000
Spool
-
Spool
Active
Hook-Up
6 AWG
19/0.0372"
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.305" (7.75mm)
0.062" (1.57mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Red
UL Style 1232/1283
-
-
-
HOOK-UP STRANDED BLACK
460219 BK005
HOOK-UP STRND 2AWG BLACK 100'
Alpha Wire
14
In Stock
1 : $864.51000
Spool
-
Spool
Active
Hook-Up
2 AWG
19/0.0591"
Copper, Bare
Poly-Vinyl Chloride (PVC)
0.410" (10.41mm)
0.063" (1.60mm)
100.0' (30.5m)
600V
-40°C ~ 105°C
Black
UL Style 1232/1283
-
-
-
Showing
of 3

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.