Single Conductor Cables (Hook-Up Wire)

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Wire Gauge
Conductor Strand
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
Jacket (Insulation) Thickness
Length
Voltage
Operating Temperature
Jacket Color
Ratings
Features
HOOK-UP STRANDED BLACK
892419 BK005
HOOK-UP STRND 24AWG BLACK 100'
Alpha Wire
33
In Stock
1 : $56.79000
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.057" (1.45mm)
0.016" (0.41mm)
100.0' (30.5m)
300V
-40°C ~ 105°C
Black
UL Style 1007/1569
-
HOOK-UP STRANDED WHITE
892419 WH002
HOOK-UP STRND 24AWG WHT 500'
Alpha Wire
3
In Stock
1 : $222.14000
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.057" (1.45mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-40°C ~ 105°C
White
UL Style 1007/1569
-
HOOK-UP STRANDED RED
892419 RD002
HOOK-UP STRND 24AWG RED 500'
Alpha Wire
4
In Stock
1 : $222.14000
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.057" (1.45mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-40°C ~ 105°C
Red
UL Style 1007/1569
-
HOOK-UP STRANDED YELLOW
892419 YL002
HOOK-UP STRND 24AWG YLW 500'
Alpha Wire
1
In Stock
6
Factory
1 : $222.14000
Spool
-
Spool
Active
Hook-Up
24 AWG
19/36
Copper, Tinned
Poly-Vinyl Chloride (PVC)
0.057" (1.45mm)
0.016" (0.41mm)
500.0' (152.4m)
300V
-40°C ~ 105°C
Yellow
UL Style 1007/1569
-
Showing
of 4

Single Conductor Cables (Hook-Up Wire)


Single conductor cable and wire products include both insulated and non-insulated products adapted for a variety of uses, including point-to point signal wiring, test & measurement, and power transmission. Magnet wire, the material insulated with a thin film of polyurethane or similar material and commonly used for constructing motor windings, inductors, and other electromagnetic components is specifically excluded, and can be found in a separate product family.