Signal Relays, Up to 2 Amps

Results: 21
Stocking Options
Environmental Options
Media
Exclude
21Results
Applied FiltersRemove All

Showing
of 21
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
NF2EB Series
RELAY GEN PURPOSE DPDT 2A 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
DPDT (2 Form C)
2 A
220VAC, 220VDC - Max
-
36.7 mA
Non Latching
-
PC Pin
-
-
9.6 VDC
1.2 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF2EB Series
RELAY GEN PURPOSE DPDT 2A 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
DPDT (2 Form C)
2 A
220VAC, 220VDC - Max
-
36.7 mA
Non Latching
-
PC Pin
-
-
9.6 VDC
1.2 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF2EB Series
RELAY GEN PURPOSE DPDT 2A 24V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
DPDT (2 Form C)
2 A
220VAC, 220VDC - Max
-
20 mA
Non Latching
-
PC Pin
-
-
19.2 VDC
2.4 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF2EB Series
RELAY GEN PURPOSE DPDT 2A 24V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
DPDT (2 Form C)
2 A
220VAC, 220VDC - Max
-
20 mA
Non Latching
-
PC Pin
-
-
19.2 VDC
2.4 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF2EB Series
RELAY GEN PURPOSE DPDT 2A 24V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
DPDT (2 Form C)
2 A
220VAC, 220VDC - Max
-
20 mA
Non Latching
-
PC Pin
-
-
19.2 VDC
2.4 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF2EB Series
RELAY GEN PURPOSE DPDT 2A 48V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
48VDC
DPDT (2 Form C)
2 A
220VAC, 220VDC - Max
-
11.5 mA
Non Latching
-
PC Pin
-
-
38.4 VDC
4.8 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF2EB Series
RELAY GEN PURPOSE DPDT 2A 48V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
48VDC
DPDT (2 Form C)
2 A
220VAC, 220VDC - Max
-
11.5 mA
Non Latching
-
PC Pin
-
-
38.4 VDC
4.8 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF2EB Series
RELAY GENERAL PURPOSE DPDT 2A 5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
5VDC
DPDT (2 Form C)
2 A
220VAC, 220VDC - Max
-
55.6 mA
Non Latching
-
PC Pin
-
-
4 VDC
0.5 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF2EB Series
RELAY GENERAL PURPOSE DPDT 2A 6V
Panasonic Electric Works
0
In Stock
Obsolete
Box
Obsolete
Through Hole
6VDC
DPDT (2 Form C)
2 A
220VAC, 220VDC - Max
-
43.3 mA
Non Latching
-
PC Pin
-
-
4.8 VDC
0.6 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF4EB-(5,6,12,24,48)V-(1,A)
RELAY GEN PURPOSE 4PDT 2A 12V
Panasonic Electric Works
0
In Stock
Obsolete
Box
Obsolete
Through Hole
12VDC
4PDT (4 Form C)
2 A
220VAC, 220VDC - Max
-
36.7 mA
Non Latching
-
PC Pin
-
-
9.6 VDC
1.2 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF4EB-(5,6,12,24,48)V-(1,A)
RELAY GEN PURPOSE 4PDT 2A 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
4PDT (4 Form C)
2 A
220VAC, 220VDC - Max
-
36.7 mA
Non Latching
-
PC Pin
-
-
9.6 VDC
1.2 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF4EB-(5,6,12,24,48)V-(1,A)
RELAY GEN PURPOSE 4PDT 2A 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
4PDT (4 Form C)
2 A
220VAC, 220VDC - Max
-
36.7 mA
Non Latching
-
PC Pin
-
-
9.6 VDC
1.2 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF4EB-(5,6,12,24,48)V-(1,A)
RELAY GEN PURPOSE 4PDT 2A 24V
Panasonic Electric Works
0
In Stock
Obsolete
Box
Obsolete
Through Hole
24VDC
4PDT (4 Form C)
2 A
220VAC, 220VDC - Max
-
20 mA
Non Latching
-
PC Pin
-
-
19.2 VDC
2.4 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF4EB-(5,6,12,24,48)V-(1,A)
RELAY GEN PURPOSE 4PDT 2A 24V
Panasonic Electric Works
0
In Stock
Obsolete
Box
Obsolete
Through Hole
24VDC
4PDT (4 Form C)
2 A
220VAC, 220VDC - Max
-
20 mA
Non Latching
-
PC Pin
-
-
19.2 VDC
2.4 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF4EB-(5,6,12,24,48)V-(1,A)
RELAY GEN PURPOSE 4PDT 2A 24V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
4PDT (4 Form C)
2 A
220VAC, 220VDC - Max
-
20 mA
Non Latching
-
PC Pin
-
-
19.2 VDC
2.4 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF4EB-(5,6,12,24,48)V-(1,A)
RELAY GEN PURPOSE 4PDT 2A 48V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
48VDC
4PDT (4 Form C)
2 A
220VAC, 220VDC - Max
-
11.5 mA
Non Latching
-
PC Pin
-
-
38.4 VDC
4.8 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF4EB-(5,6,12,24,48)V-(1,A)
RELAY GEN PURPOSE 4PDT 2A 48V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
48VDC
4PDT (4 Form C)
2 A
220VAC, 220VDC - Max
-
11.5 mA
Non Latching
-
PC Pin
-
-
38.4 VDC
4.8 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF4EB-(5,6,12,24,48)V-(1,A)
RELAY GENERAL PURPOSE 4PDT 2A 5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
5VDC
4PDT (4 Form C)
2 A
220VAC, 220VDC - Max
-
55.6 mA
Non Latching
-
PC Pin
-
-
4 VDC
0.5 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF4EB-(5,6,12,24,48)V-(1,A)
RELAY GENERAL PURPOSE 4PDT 2A 5V
Panasonic Electric Works
0
In Stock
Obsolete
Bag
Obsolete
Through Hole
5VDC
4PDT (4 Form C)
2 A
220VAC, 220VDC - Max
-
55.6 mA
Non Latching
-
PC Pin
-
-
4 VDC
0.5 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF4EB-(5,6,12,24,48)V-(1,A)
RELAY GENERAL PURPOSE 4PDT 2A 5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
5VDC
4PDT (4 Form C)
2 A
220VAC, 220VDC - Max
-
55.6 mA
Non Latching
-
PC Pin
-
-
4 VDC
0.5 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
NF4EB-(5,6,12,24,48)V-(1,A)
RELAY GENERAL PURPOSE 4PDT 2A 6V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
6VDC
4PDT (4 Form C)
2 A
220VAC, 220VDC - Max
-
43.3 mA
Non Latching
-
PC Pin
-
-
4.8 VDC
0.6 VDC
15 ms
10 ms
-40°C ~ 65°C
Silver (Ag), Gold (Au)
CSA, UR
General Purpose
-
-
Showing
of 21

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.