Signal Relays, Up to 2 Amps

Results: 98
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New DesignsObsolete
Coil Voltage
3VDC4.5VDC5VDC9VDC12VDC24VDC
Coil Current
4.2 mA8.3 mA9.6 mA11.1 mA11.7 mA15.6 mA16.7 mA20 mA22.2 mA28 mA31 mA31.1 mA33.3 mA40 mA
Coil Type
Latching, Dual CoilLatching, Single CoilNon Latching
Must Operate Voltage
2.25 VDC3.38 VDC3.75 VDC6.75 VDC9 VDC18 VDC
Must Release Voltage
0.3 VDC0.45 VDC0.5 VDC0.9 VDC1.2 VDC2.4 VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
98Results
Applied FiltersRemove All

Showing
of 98
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
EE2-Series-Non-Latching
EE2-5NU
RELAY GENERAL PURPOSE DPDT 2A 5V
KEMET
3,881
In Stock
1 : $3.22000
Tube
Tube
ActiveSurface Mount5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max28 mANon Latching-Gull Wing--3.75 VDC0.5 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Non-Latching
EE2-5NU-L
RELAY GENERAL PURPOSE DPDT 2A 5V
KEMET
10,003
In Stock
1 : $3.27000
Cut Tape (CT)
500 : $2.04862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max28 mANon Latching-Gull Wing--3.75 VDC0.5 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Non-Latching
EE2-5NUH-L
RELAY GENERAL PURPOSE DPDT 2A 5V
KEMET
1,591
In Stock
1 : $3.27000
Cut Tape (CT)
500 : $2.04862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max28 mANon Latching-Gull Wing--3.75 VDC0.5 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Non-Latching
EE2-12NU
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
10,234
In Stock
1 : $3.59000
Tube
Tube
ActiveSurface Mount12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max11.7 mANon Latching-Gull Wing--9 VDC1.2 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Non-Latching
EE2-12NU-L
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
7,749
In Stock
1 : $3.68000
Cut Tape (CT)
500 : $2.30462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max11.7 mANon Latching-Gull Wing--9 VDC1.2 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Non-Latching
EE2-24NU
RELAY GEN PURPOSE DPDT 2A 24V
KEMET
13,211
In Stock
1 : $3.73000
Tube
Tube
ActiveSurface Mount24VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max8.3 mANon Latching-Gull Wing--18 VDC2.4 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Non-Latching
EE2-3NUH-L
RELAY GENERAL PURPOSE DPDT 2A 3V
KEMET
8,756
In Stock
1 : $4.28000
Cut Tape (CT)
500 : $2.67440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max46.7 mANon Latching-Gull Wing--2.25 VDC0.3 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Non-Latching
EE2-24NU-L
RELAY GEN PURPOSE DPDT 2A 24V
KEMET
15,119
In Stock
1 : $4.51000
Cut Tape (CT)
500 : $2.81666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount24VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max8.3 mANon Latching-Gull Wing--18 VDC2.4 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Non-Latching
EE2-24NUH-L
RELAY GEN PURPOSE DPDT 2A 24V
KEMET
9,333
In Stock
1 : $4.51000
Cut Tape (CT)
500 : $2.81666
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount24VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max8.3 mANon Latching-Gull Wing--18 VDC2.4 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-5TNUH-L
EE2-5TNUH-L
RELAY GENERAL PURPOSE DPDT 2A 5V
KEMET
8,046
In Stock
1 : $4.73000
Cut Tape (CT)
500 : $2.95890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max28 mALatching, Dual Coil-Gull Wing--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-5TNU-L
EE2-5TNU-L
RELAY GENERAL PURPOSE DPDT 2A 5V
KEMET
776
In Stock
1 : $4.73000
Cut Tape (CT)
500 : $2.95890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max28 mALatching, Dual Coil-Gull Wing--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-3TNUH-L
EE2-3TNUH-L
RELAY GENERAL PURPOSE DPDT 2A 3V
KEMET
16,630
In Stock
1 : $4.82000
Cut Tape (CT)
500 : $3.01592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max46.7 mALatching, Dual Coil-Gull Wing--2.25 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Non-Latching
EE2-12TNU-L
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
2,213
In Stock
1 : $5.01000
Cut Tape (CT)
1,000 : $2.92103
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max11.7 mALatching, Dual Coil-Gull Wing--9 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Non-Latching
EE2-12NUH-L
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
7,077
In Stock
1 : $3.68000
Cut Tape (CT)
500 : $2.30462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max11.7 mANon Latching-Gull Wing--9 VDC1.2 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Non-Latching
EE2-12NUX-L
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
2,000
In Stock
1 : $3.68000
Cut Tape (CT)
500 : $2.30462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max11.7 mANon Latching-Gull Wing--9 VDC1.2 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Non-Latching
EE2-3NU
RELAY GENERAL PURPOSE DPDT 2A 3V
KEMET
6,622
In Stock
1 : $4.09000
Tube
Tube
ActiveSurface Mount3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max46.7 mANon Latching-Gull Wing--2.25 VDC0.3 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Non-Latching
EE2-3NU-L
RELAY GENERAL PURPOSE DPDT 2A 3V
KEMET
4,054
In Stock
1 : $4.28000
Cut Tape (CT)
500 : $2.67440
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max46.7 mANon Latching-Gull Wing--2.25 VDC0.3 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Non-Latching
EE2-5NUX-L
RELAY GENERAL PURPOSE DPDT 2A 5V
KEMET
485
In Stock
1 : $4.36000
Cut Tape (CT)
500 : $2.73140
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max28 mANon Latching-Gull Wing--3.75 VDC0.5 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Latching,-Single-Coil
EE2-5SNU
RELAY GENERAL PURPOSE DPDT 2A 5V
KEMET
466
In Stock
1 : $4.60000
Tube
Tube
ActiveSurface Mount5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max20 mALatching, Single Coil-Gull Wing--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Non-Latching
EE2-3TNU
RELAY GENERAL PURPOSE DPDT 2A 3V
KEMET
1,989
In Stock
1 : $4.69000
Tube
Tube
ActiveSurface Mount3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max46.7 mALatching, Dual Coil-Gull Wing--2.25 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-3TNU-L
EE2-3TNU-L
RELAY GENERAL PURPOSE DPDT 2A 3V
KEMET
7,739
In Stock
1 : $4.82000
Cut Tape (CT)
500 : $3.01592
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max46.7 mALatching, Dual Coil-Gull Wing--2.25 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Non-Latching
EE2-12TNUH-L
RELAY GEN PURPOSE DPDT 2A 12V
KEMET
6,570
In Stock
1 : $5.01000
Cut Tape (CT)
500 : $3.12966
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max11.7 mALatching, Dual Coil-Gull Wing--9 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-5TNU
EE2-5TNU
RELAY GENERAL PURPOSE DPDT 2A 5V
KEMET
11,341
In Stock
1 : $5.06000
Tube
Tube
ActiveSurface Mount5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max28 mALatching, Dual Coil-Gull Wing--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2-Series-Latching,-Single-Coil
EE2-3SNUH-L
RELAY GENERAL PURPOSE DPDT 2A 3V
KEMET
3,443
In Stock
1 : $5.23000
Cut Tape (CT)
500 : $3.27194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsSurface Mount3VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max33.3 mALatching, Single Coil-Gull Wing--2.25 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EE2 (NUH)
EE2-4.5TNUH-L
RELAY GEN PURPOSE DPDT 2A 4.5V
KEMET
2,175
In Stock
1 : $5.23000
Cut Tape (CT)
500 : $3.27194
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount4.5VDCDPDT (2 Form C)2 A250VAC, 220VDC - Max31.1 mALatching, Dual Coil-Gull Wing--3.38 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
Showing
of 98

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.