Signal Relays, Up to 2 Amps

Results: 17
Coil Voltage
3VDC4.5VDC5VDC12VDC24VDC
Coil Current
8.3 mA9.6 mA11.7 mA20 mA22.2 mA28 mA28.1 mA31 mA33.3 mA46.7 mA
Coil Type
Latching, Single CoilNon Latching
Must Operate Voltage
2.25 VDC3.38 VDC3.75 VDC9 VDC18 VDC
Must Release Voltage
0.3 VDC0.45 VDC0.5 VDC1.2 VDC2.4 VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
17Results
Applied FiltersRemove All

Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
UA2-5NJ
UA2-5NJ
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
194
In Stock
1 : $3.52000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
28.1 mA
Non Latching
-
PC Pin
-
-
3.75 VDC
0.5 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
UA2-12NJ
UA2-12NJ
RELAY GEN PURPOSE DPDT 1A 12V
KEMET
1,939
In Stock
1 : $3.68000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
11.7 mA
Non Latching
-
PC Pin
-
-
9 VDC
1.2 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
UA2 Series
UA2-5NU
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
11,408
In Stock
1 : $4.02000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
28 mA
Non Latching
-
PC Pin
-
-
3.75 VDC
0.5 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
UA2 Series
UA2-12NU
RELAY GEN PURPOSE DPDT 1A 12V
KEMET
3,996
In Stock
1 : $4.05000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
11.7 mA
Non Latching
-
PC Pin
-
-
9 VDC
1.2 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
UA2 Series
UA2-24NU
RELAY GEN PURPOSE DPDT 1A 24V
KEMET
5,263
In Stock
1 : $4.34000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
9.6 mA
Non Latching
-
PC Pin
-
-
18 VDC
2.4 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
UA2 Series
UA2-5SNU
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
3,304
In Stock
1 : $2.88000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
20 mA
Latching, Single Coil
-
PC Pin
-
-
3.75 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
UA2 Series
UA2-4.5NU
RELAY GEN PURPOSE DPDT 1A 4.5V
KEMET
5,937
In Stock
1 : $3.92000
Tube
Tube
Active
Through Hole
4.5VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
31 mA
Non Latching
-
PC Pin
-
-
3.38 VDC
0.45 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
UA2 Series
UA2-3NU
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
4,209
In Stock
1 : $3.92000
Tube
Tube
Active
Through Hole
3VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
46.7 mA
Non Latching
-
PC Pin
-
-
2.25 VDC
0.3 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
UA2 Series
UA2-5NE
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
0
In Stock
Check Lead Time
1 : $4.47000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
20 mA
Non Latching
-
PC Pin
-
-
3.75 VDC
0.5 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
UA2 Series
UA2-4.5SNU
RELAY GEN PURPOSE DPDT 1A 4.5V
KEMET
0
In Stock
Check Lead Time
1 : $2.82000
Tube
Tube
Active
Through Hole
4.5VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
22.2 mA
Latching, Single Coil
-
PC Pin
-
-
3.38 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
UA2 Series
UA2-12SNU
RELAY GEN PURPOSE DPDT 1A 12V
KEMET
0
In Stock
Check Lead Time
1 : $2.95000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
8.3 mA
Latching, Single Coil
-
PC Pin
-
-
9 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
UA2 Series
UA2-3SNU
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
0
In Stock
Check Lead Time
6,000 : $2.25716
Tube
Tube
Active
Through Hole
3VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
33.3 mA
Latching, Single Coil
-
PC Pin
-
-
2.25 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
UA2 Series
UA2-3NE
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
0
In Stock
Check Lead Time
6,000 : $2.49060
Tube
Tube
Active
Through Hole
3VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
33.3 mA
Non Latching
-
PC Pin
-
-
2.25 VDC
0.3 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
UA2 Series
UA2-4.5NE
RELAY GEN PURPOSE DPDT 1A 4.5V
KEMET
0
In Stock
Check Lead Time
6,000 : $2.49060
Tube
Tube
Active
Through Hole
4.5VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
22.2 mA
Non Latching
-
PC Pin
-
-
3.38 VDC
0.45 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
UA2-3NJ
UA2-3NJ
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
0
In Stock
Active
Tube
Active
Through Hole
3VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
46.7 mA
Non Latching
-
PC Pin
-
-
2.25 VDC
0.3 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
UA2-4.5NJ
UA2-4.5NJ
RELAY GEN PURPOSE DPDT 1A 4.5V
KEMET
0
In Stock
Active
Tube
Active
Through Hole
4.5VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
31 mA
Non Latching
-
PC Pin
-
-
3.38 VDC
0.45 VDC
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
UA2-4.5NJ
UA2-4.5SNJ
RELAY GEN PURPOSE DPDT 1A 4.5V
KEMET
0
In Stock
Active
Tube
Active
Through Hole
4.5VDC
DPDT (2 Form C)
1 A
250VAC, 220VDC - Max
250VA, 220W
22.2 mA
Latching, Single Coil
-
PC Pin
-
-
3.38 VDC
-
2 ms
1 ms
-40°C ~ 85°C
Silver Alloy, Gold Alloy
CSA, TUV, UL
General Purpose
-
-
Showing
of 17

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.