Signal Relays, Up to 2 Amps

Results: 26
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Coil Voltage
3VDC4.5VDC5VDC12VDC24VDC
Coil Current
8.3 mA11.7 mA20 mA28 mA31 mA33.3 mA46.7 mA
Coil Type
Latching, Dual CoilLatching, Single CoilNon Latching
Must Operate Voltage
2.25 VDC3.38 VDC3.75 VDC9 VDC18 VDC
Must Release Voltage
0.3 VDC0.45 VDC0.5 VDC1.2 VDC2.4 VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
26Results
Applied FiltersRemove All

Showing
of 26
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
EB2 Series
EB2-12NU
RELAY GEN PURPOSE DPDT 1A 12V
KEMET
2,807
In Stock
1 : $4.03000
Tube
Tube
ActiveSurface Mount12VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max11.7 mANon Latching-Gull Wing--9 VDC1.2 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-5NU-L
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
1,400
In Stock
1 : $4.03000
Cut Tape (CT)
750 : $2.51800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max28 mANon Latching-Gull Wing--3.75 VDC0.5 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-12NU-L
RELAY GEN PURPOSE DPDT 1A 12V
KEMET
3,118
In Stock
1 : $4.25000
Cut Tape (CT)
750 : $2.66028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount12VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max11.7 mANon Latching-Gull Wing--9 VDC1.2 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-5NU
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
5,455
In Stock
1 : $3.83000
Tube
Tube
ActiveSurface Mount5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max28 mANon Latching-Gull Wing--3.75 VDC0.5 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-3NU-L
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
2,960
In Stock
1 : $3.97000
Cut Tape (CT)
750 : $2.47539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max46.7 mANon Latching-Gull Wing--2.25 VDC0.3 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-24NU-L
RELAY GEN PURPOSE DPDT 1A 24V
KEMET
4,224
In Stock
1 : $4.55000
Cut Tape (CT)
750 : $2.84515
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount24VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max8.3 mANon Latching-Gull Wing--18 VDC2.4 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-3TNU-L
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
1,892
In Stock
1 : $4.92000
Cut Tape (CT)
750 : $3.07268
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSurface Mount3VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max46.7 mALatching, Dual Coil-Gull Wing--2.25 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-3TNU
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
3,572
In Stock
1 : $4.69000
Tube
Tube
ActiveSurface Mount3VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max46.7 mALatching, Dual Coil-Gull Wing--2.25 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-12TNU-L
RELAY GEN PURPOSE DPDT 1A 12V
KEMET
0
In Stock
Check Lead Time
1 : $5.28000
Cut Tape (CT)
750 : $3.30044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveSurface Mount12VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max11.7 mALatching, Dual Coil-Gull Wing--9 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-3NU
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
0
In Stock
Check Lead Time
3,600 : $2.16460
Tube
Tube
ActiveSurface Mount3VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max46.7 mANon Latching-Gull Wing--2.25 VDC0.3 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-4.5NU
RELAY GEN PURPOSE DPDT 1A 4.5V
KEMET
0
In Stock
Check Lead Time
3,600 : $2.19073
Tube
Tube
ActiveSurface Mount4.5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max31 mANon Latching-Gull Wing--3.38 VDC0.45 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-3SNU
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
0
In Stock
Check Lead Time
3,600 : $2.30818
Tube
Tube
ActiveSurface Mount3VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max33.3 mALatching, Single Coil-Gull Wing--2.25 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-5SNU
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
0
In Stock
Check Lead Time
3,600 : $2.32113
Tube
Tube
ActiveSurface Mount5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max20 mALatching, Single Coil-Gull Wing--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-4.5NU-L
RELAY GEN PURPOSE DPDT 1A 4.5V
KEMET
0
In Stock
Check Lead Time
1,500 : $2.33673
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface Mount4.5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max31 mANon Latching-Gull Wing--3.38 VDC0.45 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-12SNU
RELAY GEN PURPOSE DPDT 1A 12V
KEMET
0
In Stock
Check Lead Time
3,600 : $2.45153
Tube
Tube
ActiveSurface Mount12VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max8.3 mALatching, Single Coil-Gull Wing--9 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-3SNU-L
RELAY GENERAL PURPOSE DPDT 1A 3V
KEMET
0
In Stock
Check Lead Time
1,500 : $2.46951
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface Mount3VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max33.3 mALatching, Single Coil-Gull Wing--2.25 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-5SNU-L
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
0
In Stock
Check Lead Time
1,500 : $2.49611
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface Mount5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max20 mALatching, Single Coil-Gull Wing--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-24NU
RELAY GEN PURPOSE DPDT 1A 24V
KEMET
0
In Stock
Check Lead Time
3,600 : $2.50378
Tube
Tube
ActiveSurface Mount24VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max8.3 mANon Latching-Gull Wing--18 VDC2.4 VDC2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-12SNU-L
RELAY GEN PURPOSE DPDT 1A 12V
KEMET
0
In Stock
Check Lead Time
1,500 : $2.62888
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface Mount12VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max8.3 mALatching, Single Coil-Gull Wing--9 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-4.5TNU
RELAY GEN PURPOSE DPDT 1A 4.5V
KEMET
0
In Stock
Check Lead Time
3,600 : $2.73846
Tube
Tube
ActiveSurface Mount4.5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max31 mALatching, Dual Coil-Gull Wing--3.38 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-5TNU
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
0
In Stock
Check Lead Time
3,600 : $2.73846
Tube
Tube
ActiveSurface Mount5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max28 mALatching, Dual Coil-Gull Wing--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-12TNU
RELAY GEN PURPOSE DPDT 1A 12V
KEMET
0
In Stock
Check Lead Time
3,600 : $2.89499
Tube
Tube
ActiveSurface Mount12VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max11.7 mALatching, Dual Coil-Gull Wing--9 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-4.5TNU-L
RELAY GEN PURPOSE DPDT 1A 4.5V
KEMET
0
In Stock
Check Lead Time
1,500 : $2.92102
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface Mount4.5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max31 mALatching, Dual Coil-Gull Wing--3.38 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-5TNU-L
RELAY GENERAL PURPOSE DPDT 1A 5V
KEMET
0
In Stock
Check Lead Time
1,500 : $2.92102
Tape & Reel (TR)
Tape & Reel (TR)
ActiveSurface Mount5VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max28 mALatching, Dual Coil-Gull Wing--3.75 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
EB2 Series
EB2-24TNU
RELAY GEN PURPOSE DPDT 1A 24V
KEMET
0
In Stock
Check Lead Time
3,600 : $3.18192
Tube
Tube
ActiveSurface Mount24VDCDPDT (2 Form C)1 A250VAC, 220VDC - Max8.3 mALatching, Dual Coil-Gull Wing--18 VDC-2 ms1 ms-40°C ~ 85°CSilver Alloy, Gold AlloyGeneral Purpose
Showing
of 26

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.