Signal Relays, Up to 2 Amps

Results: 27
Mounting Type
Surface MountThrough Hole
Coil Voltage
3VDC4.5VDC6VDC9VDC12VDC24VDC
Coil Current
2.1 mA2.9 mA3.9 mA4.2 mA5.8 mA6.3 mA7.8 mA8.3 mA11.1 mA11.7 mA15.6 mA16.7 mA23.3 mA
Coil Type
Latching, Dual CoilLatching, Single CoilNon Latching
Termination Style
Gull WingPC Pin
Must Operate Voltage
2.4 VDC3.6 VDC4.8 VDC7.2 VDC9.6 VDC19.2 VDC
Must Release Voltage
0.3 VDC0.45 VDC0.6 VDC1.2 VDC2.4 VDC-
Stocking Options
Environmental Options
Media
Marketplace Product
27Results
Applied FiltersRemove All

Showing
of 27
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
ASX20003,ASX2004H, ASX20012,ASX20024
ASX20012
RELAY TELECOM DPDT 10MA 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
4.2 mA
Non Latching
-
PC Pin
-
-
9.6 VDC
1.2 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX200A, ASX210A Series
ASX200A12
RELAY TELECOM DPDT 10MA 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
12VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
4.2 mA
Non Latching
-
Gull Wing
-
-
9.6 VDC
1.2 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX20003,ASX2004H, ASX20012,ASX20024
ASX20003
RELAY TELECOM DPDT 10MA 3V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
3VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
16.7 mA
Non Latching
-
PC Pin
-
-
2.4 VDC
0.3 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX20003,ASX2004H, ASX20012,ASX20024
ASX2004H
RELAY TELECOM DPDT 10MA 4.5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
4.5VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
11.1 mA
Non Latching
-
PC Pin
-
-
3.6 VDC
0.45 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX20003,ASX2004H, ASX20012,ASX20024
ASX20024
RELAY TELECOM DPDT 10MA 24V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
2.9 mA
Non Latching
-
PC Pin
-
-
19.2 VDC
2.4 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX200A, ASX210A Series
ASX200A03
RELAY TELECOM DPDT 10MA 3V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
3VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
16.7 mA
Non Latching
-
Gull Wing
-
-
2.4 VDC
0.3 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX200A, ASX210A Series
ASX200A4H
RELAY TELECOM DPDT 10MA 4.5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
4.5VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
11.1 mA
Non Latching
-
Gull Wing
-
-
3.6 VDC
0.45 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX200A, ASX210A Series
ASX200A24
RELAY TELECOM DPDT 10MA 24V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
24VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
2.9 mA
Non Latching
-
Gull Wing
-
-
19.2 VDC
2.4 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX210,220 Series
ASX21003
RELAY TELECOM DPDT 10MA 3V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
3VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
11.7 mA
Latching, Single Coil
-
PC Pin
-
-
2.4 VDC
-
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX210,220 Series
ASX21012
RELAY TELECOM DPDT 10MA 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
2.9 mA
Latching, Single Coil
-
PC Pin
-
-
9.6 VDC
-
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX210,220 Series
ASX2104H
RELAY TELECOM DPDT 10MA 4.5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
4.5VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
7.8 mA
Latching, Single Coil
-
PC Pin
-
-
3.6 VDC
-
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX200A, ASX210A Series
ASX210A03
RELAY TELECOM DPDT 10MA 3V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
3VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
11.7 mA
Latching, Single Coil
-
Gull Wing
-
-
2.4 VDC
-
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX200A, ASX210A Series
ASX210A12
RELAY TELECOM DPDT 10MA 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
12VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
2.9 mA
Latching, Single Coil
-
Gull Wing
-
-
9.6 VDC
-
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX200A, ASX210A Series
ASX210A24
RELAY TELECOM DPDT 10MA 24V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
24VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
2.1 mA
Latching, Single Coil
-
Gull Wing
-
-
19.2 VDC
-
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX200A, ASX210A Series
ASX210A4H
RELAY TELECOM DPDT 10MA 4.5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
4.5VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
7.8 mA
Latching, Single Coil
-
Gull Wing
-
-
3.6 VDC
-
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX210,220 Series
ASX22003
RELAY TELECOM DPDT 10MA 3V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
3VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
23.3 mA
Latching, Dual Coil
-
PC Pin
-
-
2.4 VDC
-
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX210,220 Series
ASX22012
RELAY TELECOM DPDT 10MA 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
12VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
5.8 mA
Latching, Dual Coil
-
PC Pin
-
-
9.6 VDC
-
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX210,220 Series
ASX22024
RELAY TELECOM DPDT 10MA 24V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
24VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
6.3 mA
Latching, Dual Coil
-
PC Pin
-
-
19.2 VDC
-
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX210,220 Series
ASX2204H
RELAY TELECOM DPDT 10MA 4.5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
4.5VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
15.6 mA
Latching, Dual Coil
-
PC Pin
-
-
3.6 VDC
-
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX200A, ASX210A Series
ASX220A03
RELAY TELECOM DPDT 10MA 3V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
3VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
23.3 mA
Latching, Dual Coil
-
Gull Wing
-
-
2.4 VDC
-
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX200A, ASX210A Series
ASX220A12
RELAY TELECOM DPDT 10MA 12V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
12VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
5.8 mA
Latching, Dual Coil
-
Gull Wing
-
-
9.6 VDC
-
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX200A, ASX210A Series
ASX220A24
RELAY TELECOM DPDT 10MA 24V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
24VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
6.3 mA
Latching, Dual Coil
-
Gull Wing
-
-
19.2 VDC
-
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX200A, ASX210A Series
ASX220A4H
RELAY TELECOM DPDT 10MA 4.5V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Surface Mount
4.5VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
15.6 mA
Latching, Dual Coil
-
Gull Wing
-
-
3.6 VDC
-
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX210,220 Series
ASX20006
RELAY TELECOM DPDT 10MA 6V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
6VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
8.3 mA
Non Latching
-
PC Pin
-
-
4.8 VDC
0.6 VDC
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
ASX210,220 Series
ASX21009
RELAY TELECOM DPDT 10MA 9V
Panasonic Electric Works
0
In Stock
Obsolete
Tube
Obsolete
Through Hole
9VDC
DPDT (2 Form C)
10 mA
10VDC - Max
100W
3.9 mA
Latching, Single Coil
-
PC Pin
-
-
7.2 VDC
-
5 ms
5 ms
-40°C ~ 70°C
Silver Palladium (AgPd), Gold (Au)
CSA, UR
Telecom
-
-
Showing
of 27

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.