Signal Relays, Up to 2 Amps

Results: 479
Stocking Options
Environmental Options
Media
Exclude
479Results
Applied FiltersRemove All

Showing
of 479
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
TX2 Series
TX2-5V
RELAY TELECOM DPDT 2A 5V
Panasonic Electric Works
8,218
In Stock
1 : $3.09000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
28.1 mA
Non Latching
-
PC Pin
Sealed - Fully
-
3.75 VDC
0.5 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX-GULL
TX2SA-5V-Z
RELAY TELECOM DPDT 2A 5V
Panasonic Electric Works
1,494
In Stock
1 : $3.52000
Cut Tape (CT)
500 : $2.58482
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
28.1 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
3.75 VDC
0.5 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX-GULL
TX2SA-5V
RELAY TELECOM DPDT 2A 5V
Panasonic Electric Works
6,161
In Stock
1 : $3.92000
Tube
Tube
Active
Surface Mount
5VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
28.1 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
3.75 VDC
0.5 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX-GULL
TX2SA-12V-X
RELAY TELECOM DPDT 2A 12V
Panasonic Electric Works
7,712
In Stock
1 : $4.12000
Cut Tape (CT)
500 : $3.00886
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
12VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
11.7 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
9 VDC
1.2 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX-GULL
TX2SA-3V-Z
RELAY TELECOM DPDT 2A 3V
Panasonic Electric Works
9,881
In Stock
1 : $4.64000
Cut Tape (CT)
500 : $3.40282
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
3VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
46.7 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
2.25 VDC
0.3 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX2 Series
TX2-24V
RELAY TELECOM DPDT 2A 24V
Panasonic Electric Works
3,320
In Stock
1 : $5.01000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
5.8 mA
Non Latching
-
PC Pin
Sealed - Fully
-
18 VDC
2.4 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX-GULL
TX2SS-5V-Z
RELAY TELECOM DPDT 2A 5V
Panasonic Electric Works
1,000
In Stock
1 : $5.19000
Cut Tape (CT)
500 : $3.79374
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
5VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
28.1 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
3.75 VDC
0.5 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX-PC
TX2-LT-5V
RELAY TELECOM DPDT 2A 5V
Panasonic Electric Works
4,617
In Stock
1 : $5.25000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
40 mA
Latching, Dual Coil
-
PC Pin
Sealed - Fully
-
3.75 VDC
-
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX-GULL
TX2SA-24V-Z
RELAY TELECOM DPDT 2A 24V
Panasonic Electric Works
20,055
In Stock
1 : $5.54000
Cut Tape (CT)
500 : $3.44494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
24VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
5.8 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
18 VDC
2.4 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX-PC
TX2-L2-5V
RELAY TELECOM DPDT 2A 5V
Panasonic Electric Works
1,877
In Stock
1 : $7.26000
Tube
Tube
Active
Through Hole
5VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
40 mA
Latching, Dual Coil
-
PC Pin
Sealed - Fully
-
3.75 VDC
-
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX2 Series
TX2-9V
RELAY TELECOM DPDT 2A 9V
Panasonic Electric Works
1,136
In Stock
1 : $2.98000
Tube
Tube
Active
Through Hole
9VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
15.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
6.75 VDC
0.9 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX-GULL
TX2SA-12V
RELAY TELECOM DPDT 2A 12V
Panasonic Electric Works
2,077
In Stock
1 : $4.12000
Tube
Tube
Active
Surface Mount
12VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
11.7 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
9 VDC
1.2 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX-GULL
TX2SA-3V
RELAY TELECOM DPDT 2A 3V
Panasonic Electric Works
333
In Stock
1 : $5.14000
Tube
Tube
Active
Surface Mount
3VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
46.7 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
2.25 VDC
0.3 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX-GULL
TX2SS-5V
RELAY TELECOM DPDT 2A 5V
Panasonic Electric Works
789
In Stock
1 : $5.19000
Tube
Tube
Active
Surface Mount
5VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
28.1 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
3.75 VDC
0.5 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX-GULL
TX2SS-12V
RELAY TELECOM DPDT 2A 12V
Panasonic Electric Works
266
In Stock
1 : $5.45000
Tube
Tube
Active
Surface Mount
12VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
11.7 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
9 VDC
1.2 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX-GULL
TX2SA-4.5V-Z
RELAY TELECOM DPDT 2A 4.5V
Panasonic Electric Works
668
In Stock
1 : $5.69000
Cut Tape (CT)
500 : $4.16002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
4.5VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
31 mA
Non Latching
-
Gull Wing
Sealed - Fully
-
3.38 VDC
0.45 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX2 Series
TX2-L-3V
RELAY TELECOM DPDT 2A 3V
Panasonic Electric Works
970
In Stock
1 : $5.75000
Tube
Tube
Active
Through Hole
3VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
33.3 mA
Latching, Single Coil
-
PC Pin
Sealed - Fully
-
2.25 VDC
-
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX-PC
TX2-L2-12V
RELAY TELECOM DPDT 2A 12V
Panasonic Electric Works
1,391
In Stock
1 : $5.99000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
16.7 mA
Latching, Dual Coil
-
PC Pin
Sealed - Fully
-
9 VDC
-
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
348
In Stock
1 : $6.34000
Cut Tape (CT)
500 : $5.46034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
3VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
66.7 mA
Latching, Dual Coil
-
Gull Wing
Sealed - Fully
-
2.25 VDC
-
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX-PC
TX2-L2-24V
RELAY TELECOM DPDT 2A 24V
Panasonic Electric Works
1,245
In Stock
1 : $6.76000
Tube
Tube
Active
Through Hole
24VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
8.3 mA
Latching, Dual Coil
-
PC Pin
Sealed - Fully
-
18 VDC
-
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX Series
TX2SA-L2-5V
RELAY TELECOM DPDT 2A 5V
Panasonic Electric Works
442
In Stock
1 : $7.30000
Tube
Tube
Active
Surface Mount
5VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
40 mA
Latching, Dual Coil
-
Gull Wing
Sealed - Fully
-
3.75 VDC
-
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX-TH_Gull Wing
TX2SA-LT-2.4V-TH-Z
RELAY GEN PURPOSE DPDT 2A 2.4V
Panasonic Electric Works
427
In Stock
1 : $8.30000
Cut Tape (CT)
500 : $6.06654
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
2.4VDC
DPDT (2 Form C)
2 A
250VAC, 220VDC - Max
500VA, 440W
58.3 mA
Latching, Dual Coil
-
Gull Wing
Sealed - Fully
-
1.8 VDC
-
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
General Purpose
-
-
TX2 Series
TX2-L-12V
RELAY TELECOM DPDT 2A 12V
Panasonic Electric Works
451
In Stock
1 : $3.86000
Tube
Tube
Active
Through Hole
12VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
8.3 mA
Latching, Single Coil
-
PC Pin
Sealed - Fully
-
9 VDC
-
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX2 Series
TX2-L-4.5V
RELAY TELECOM DPDT 2A 4.5V
Panasonic Electric Works
1,544
In Stock
1 : $4.85000
Tube
Tube
Active
Through Hole
4.5VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
22.2 mA
Latching, Single Coil
-
PC Pin
Sealed - Fully
-
3.38 VDC
-
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
TX2 Series
TX2-1.5V
RELAY TELECOM DPDT 2A 1.5V
Panasonic Electric Works
568
In Stock
1 : $4.87000
Tube
Tube
Active
Through Hole
1.5VDC
DPDT (2 Form C)
2 A
220VDC - Max
60W
93.8 mA
Non Latching
-
PC Pin
Sealed - Fully
-
1.13 VDC
0.15 VDC
4 ms
4 ms
-40°C ~ 85°C
Silver (Ag), Gold (Au)
BSI, cURus
Telecom
-
-
Showing
of 479

Signal Relays, Up to 2 Amps


Signal Relays Up to 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 10mA, 50mA, 200mA, 250mA, 400mA, 500mA, 1A, 1.25A, and 2A.